LMK1D1212 Series Clock Buffer

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
Texas Instruments Clock Buffer 12-channel output 1. 8-V 2.5-V and 3.3- LMK1D1212RHAR 310In Stock
Min.: 1
Mult.: 1
: 250

12 Output 2 GHz 575 ps LVDS VQFN-40 HCSL, LP-HCSL, LVCMOS, LVDS, LVPECL 2 GHz 1.71 V 3.465 V LMK1D1212 - 40 C + 105 C
Texas Instruments Clock Buffer 12-channel output 1. 8-V 2.5-V and 3.3- LMK1D1212RHAT 1.854In Stock
Min.: 1
Mult.: 1
: 2.500

12 Output 2 GHz 575 ps LVDS VQFN-40 HCSL, LP-HCSL, LVCMOS, LVDS, LVPECL 250 MHz 1.8 V 3.3 V LMK1D1212 - 40 C + 105 C