SI52112-B6-GM3

Skyworks Solutions, Inc.
634-SI52112B6GM3
SI52112-B6-GM3

Mfr.:

Description:
Clock Generators & Support Products

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp111.727 Rp111.727
Rp85.676 Rp856.760
Rp79.071 Rp1.976.775
Rp71.733 Rp7.173.300
Rp70.816 Rp21.244.800
Rp69.715 Rp34.857.500
Rp69.164 Rp69.164.000
Rp68.431 Rp171.077.500

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
2 Output
100 MHz
25 MHz
TDFN-8
55 %
250 ps
3.46 V
3.13 V
SI52112-B6
17 mA
- 40 C
+ 85 C
SMD/SMT
Cut Tape
Brand: Skyworks Solutions, Inc.
Development Kit: Si52112-B6-EVB
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Type: HCSL
Product Type: Clock Generators
Factory Pack Quantity: 100
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si52112-B5/B6 PCIe Gen 3 Clock Generators

Skyworks Solutions Inc. Si52112-B5 and Si52112-B6 PCIe Gen 3 Clock Generators provide industry-leading jitter performance and compliance with PCI Express (PCIe) Gen 1, 2, and 3 requirements. The Si52112-B5 and Si52112-B6 offer outstanding frequency flexibility and configurable AC parameters for signal integrity optimization. The push-pull HCSL outputs ensure low power consumption, and the devices'  small footprint saves board space.

Timing Solutions for Xilinx FPGAs & SoCs

Skyworks Solutions Inc. Timing Solutions for Xilinx Reference Designs are flexible timing devices that enable hardware designers to simplify clock generation, distribution, and jitter attenuation. These devices include network synchronizers, jitter-attenuating clocks, clock generators, clock buffers, PCIe clocks and buffers, and oscillators. Skyworks Solutions Inc. timing solutions are widely used in several Xilinx evaluation boards and development kits.