88LX2720A0-NYC2C000

MaxLinear
701-2720A0-NYC2C000
88LX2720A0-NYC2C000

Mfr.:

Description:
Network Controller & Processor ICs AFE for 88LX5152A Powerline

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 4900   Multiples: 4900
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp47.700 Rp233.730.000

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Network Controller & Processor ICs
RoHS:  
Wave-2
Analog Front End - AFEs
1.5 Gb/s
100 MHz
0 C
+ 70 C
SMD/SMT
QFN-28
Tray
Brand: MaxLinear
Development Kit: DW920
Moisture Sensitive: Yes
Product Type: Network Controller & Processor ICs
Factory Pack Quantity: 4900
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
5A991.b
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G.hn Analog Front End Processors

MaxLinear G.hn Analog-Front-End (AFE) Networking Processors are high-speed home networking processors that provide up to 2Gbps physical data rates over any wired medium. These AFE processors support 200MHz coaxial, 200MHz phone line SISO, 100MHz phone line MIMO, and 100MHz powerline MIMO. The G.hn AFE processors feature faster net throughput, spirit Software-Development-Kit (SDK), end-to-end 128-bit AES CCMP encryption, and Low-Density Parity Check (LDPC) forward error correction. The end-to-end 128-bit AES CCMP encryption enables added security, whereas spirit SDK enables customized solutions with fast time-to-market.