AD4112 Series Analog to Digital Converters - ADC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Resolution Number of Channels Interface Type Sampling Rate Input Type Architecture Analogue Supply Voltage Digital Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Analog to Digital Converters - ADC Single Supply, 24-Bit, Sigma-Delta ADC with 10 V and 0 mA to 20 mA Inputs 139In Stock
Min.: 1
Mult.: 1
Max.: 139

AD4112 SMD/SMT LFCSP-40 24 bit 16 Channel SPI 6.2 kS/s Differential/Single-Ended Sigma-Delta 3 V to 5.5 V 2 V to 5.5 V - 40 C + 105 C Tray
Analog Devices Analog to Digital Converters - ADC Single Supply, 24-Bit, Sigma-Delta ADC with 10 V and 0 mA to 20 mA Inputs 12In Stock
Min.: 1
Mult.: 1
Max.: 12
: 750

AD4112 SMD/SMT LFCSP-40 24 bit 16 Channel SPI 6.2 kS/s Differential/Single-Ended Sigma-Delta 3 V to 5.5 V 2 V to 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel