AD7991 Series Analog to Digital Converters - ADC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Resolution Number of Channels Interface Type Sampling Rate Input Type Architecture SNR - Signal to Noise Ratio Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Analog to Digital Converters - ADC 12-BIT 4-CHANNEL I2C ADC IN SOT IC 2.811In Stock
Min.: 1
Mult.: 1
Max.: 2.811
: 500

AD7991 SMD/SMT SOT-23-8 12 bit 4 Channel I2C 1 MS/s Single-Ended SAR 71 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 12-BIT 4-CHANNEL I2C ADC IN SOT IC 842In Stock
Min.: 1
Mult.: 1
Max.: 842
: 500

AD7991 SMD/SMT SOT-23-8 12 bit 4 Channel I2C 1 MS/s Single-Ended SAR 71 dB - 40 C + 125 C Reel, Cut Tape, MouseReel