AD9245 Series Analog to Digital Converters - ADC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Resolution Number of Channels Interface Type Sampling Rate Input Type Architecture Analogue Supply Voltage Digital Supply Voltage SNR - Signal to Noise Ratio Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Analog to Digital Converters - ADC 14-BIT 3V 80 MSPS ADC 185In Stock
Min.: 1
Mult.: 1
Max.: 250

AD9245 SMD/SMT LFCSP-32 14 bit 1 Channel Parallel 20 MS/s Differential/Single-Ended Pipeline 3 V 3 V 73.5 dB - 40 C + 85 C Tray
Analog Devices Analog to Digital Converters - ADC 14-BIT 3V 80 MSPS ADC 143In Stock
Min.: 1
Mult.: 1
Max.: 143

AD9245 SMD/SMT LFCSP-32 14 bit 1 Channel Parallel 80 MS/s Differential/Single-Ended Pipeline 3 V 2.5 V 73.3 dB - 40 C + 85 C Tray