AD9648 Series Analog to Digital Converters - ADC

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Resolution Number of Channels Interface Type Sampling Rate Input Type Architecture Analogue Supply Voltage Digital Supply Voltage SNR - Signal to Noise Ratio Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Analog to Digital Converters - ADC 14Bit105MSPS Dual 1.8V ADC parallel LVDS 24In Stock
Min.: 1
Mult.: 1
Max.: 24

AD9648 SMD/SMT LFCSP-64 14 bit 2 Channel Parallel, SPI 105 MS/s Differential Pipeline 1.8 V 1.8 V 75.4 dB - 40 C + 85 C Tray
Analog Devices Analog to Digital Converters - ADC 14Bit125MSPS Dual 1.8V ADC parallel LVDS 3In Stock
Min.: 1
Mult.: 1
Max.: 3

AD9648 SMD/SMT LFCSP-64 14 bit 2 Channel Parallel, SPI 125 MS/s Differential Pipeline 1.8 V 1.8 V 75 dB - 40 C + 85 C Tray
Analog Devices Analog to Digital Converters - ADC 14Bit125MSPS Dual 1.8V ADC parallel LVDS
4In Stock
Min.: 1
Mult.: 1
Max.: 4

AD9648 SMD/SMT LFCSP-64 14 bit 2 Channel SPI 125 MS/s Differential Pipeline 1.8 V 1.8 V 74.5 dB - 40 C + 85 C Tray