multiSPI Analog to Digital Converters - ADC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Resolution Number of Channels Interface Type Sampling Rate Input Type Architecture Analogue Supply Voltage Digital Supply Voltage SNR - Signal to Noise Ratio Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Analog to Digital Converters - ADC 18-Bit 1-MSPS 1-Ch S AR ADC with Intern A 595-ADS8910BRGET 1.049In Stock
Min.: 1
Mult.: 1
: 3.000

ADS8910B SMD/SMT VQFN-24 18 bit 1 Channel SPI 1 MS/s Differential SAR 3 V to 5.5 V 1.65 V to 5.5 V 102.5 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 16-bit 1-MSPS one- c hannel SAR ADC with A 595-ADS8920BRGER 257In Stock
Min.: 1
Mult.: 1
: 250

ADS8920B SMD/SMT VQFN-24 16 bit 1 Channel SPI 1 MS/s Differential SAR 3 V to 5.5 V 1.65 V to 5.5 V 95 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 18-Bit 1-MSPS 1-Ch S AR ADC with Intern A 595-ADS8910BRGER Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

ADS8910B SMD/SMT VQFN-24 18 bit 1 Channel SPI 1 MS/s Differential SAR 3 V to 5.5 V 1.65 V to 5.5 V 102.5 dB - 40 C + 125 C Reel
Texas Instruments Analog to Digital Converters - ADC 16-bit 1-MSPS one- c hannel SAR ADC with A 595-ADS8920BRGET Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

ADS8920B SMD/SMT VQFN-24 3 V to 5.5 V 1.65 V to 5.5 V - 40 C + 125 C Reel