AK9723AJ

Asahi Kasei Microdevices
412-AK9723AJ
AK9723AJ

Mfr.:

Description:
Analog Front End - AFE LED Driver Built-in IR Sensor Analog Front End

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Asahi Kasei Microdevices
Product Category: Analog Front End - AFE
RoHS:  
LED Driver and Sensor AFE
2 Channel
I2C
3.6 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
QFN-16
Reel
Cut Tape
Brand: Asahi Kasei Microdevices
Digital Supply Voltage: 2.7 V to 3.6 V
Input Voltage: 2.7 V to 3.6 V
Number of Converters: 2 Converter
Product: Analog Front End ICs
Product Type: Analog Front End - AFE
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Infrared LED Elements for NDIR Type Gas Sensors

Asahi Kasei Microdevices Infrared LED Elements for NDIR Type Gas Sensors are small mid-infrared light emitting diodes made of AlInSb and optimized for NDIR gas sensing applications. The Infrared LEDs implement a unique compound semiconductor technology at room temperature, achieving high radiant intensity, speed response, and reliability. The Asahi Kasei Infrared LED Elements include an internal mid-infrared photodiode for thermal compensations purposes.

AK9723AJ LED Driver/Sensor Analog Front End IC

Asahi Kasei Microdevices AK9723AJ LED Driver/Sensor Analog Front End (AFE) IC is an analog front-end IC for IR sensors with a built-in LED driver for infrared emission. The light emitting element (IR - LED) driver of the AK9723AJ is a programmable constant current circuit, enabling effective control according to the optical path length of the gas sensor. A programmable gain amplifier amplifies the signal from the light receiving element (IR sensor), A/D converted with 13-bit resolution and performed via the I2C bus. Each setting can be performed from an external MCU. The Asahi Kasei Microdevices AK9723AJ is suitable for NDIR gas sensing processing using IR LEDs and IR photodetectors.

In Stock: 1.162

Stock:
1.162 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp118.515 Rp118.515
Rp113.195 Rp1.131.950
Rp104.022 Rp2.600.550
Rp95.583 Rp9.558.300
Rp89.712 Rp22.428.000
Full Reel (Order in multiples of 1000)
Rp89.528 Rp89.528.000
5.000 Quote