External Analog to Digital Converters - ADC

Results: 1.012
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Resolution Number of Channels Interface Type Sampling Rate Input Type Architecture Analogue Supply Voltage Digital Supply Voltage SNR - Signal to Noise Ratio Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Texas Instruments Analog to Digital Converters - ADC 12-Bit Hi-Speed 2.7V MicroPower Sampling A 595-ADS7822EC/2K5 4.969In Stock
Min.: 1
Mult.: 1
: 250

ADS7822 SMD/SMT VSSOP-8 12 bit 1 Channel 3-Wire 200 kS/s Pseudo-Differential/Single-Ended SAR 2.7 V to 5.25 V 4.75 V to 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC ResolutionPlus 24Bit 20kHz Lo-Power A 59 A 595-ADS1251U/2K5 3.948In Stock
Min.: 1
Mult.: 1

ADS1251 SMD/SMT SOIC-8 24 bit 1 Channel I2C, SPI 20 kS/s Differential Sigma-Delta 4.75 V to 5.25 V 4.75 V to 5.25 V - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC Dual Current Input 2 0-Bit A 595-DDC112U A 595-DDC112U 6.706In Stock
Min.: 1
Mult.: 1
: 1.000

DDC112 SMD/SMT SOIC-28 20 bit 2 Channel SPI Single-Ended Sigma-Delta 4.75 V to 5.25 V 4.75 V to 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 24-Bit 105kSPS Ind D elta-Sigma A 595-AD A 595-ADS1271IPWR 1.613In Stock
Min.: 1
Mult.: 1

ADS1271 SMD/SMT TSSOP-16 24 bit 1 Channel SPI 105 kS/s Differential Sigma-Delta 4.75 V to 5.25 V 1.65 V to 3.6 V 109 dB - 40 C + 105 C Tube
Texas Instruments Analog to Digital Converters - ADC 16B ADC For Temp Sen sors A 595-ADS1146I A 595-ADS1146IPWR 3.322In Stock
Min.: 1
Mult.: 1

ADS1146 SMD/SMT TSSOP-16 16 bit 1 Channel SPI 2 kS/s Single-Ended Sigma-Delta 2.7 V to 5.25 V 2.7 V to 5.25 V - 40 C + 105 C Tube
Texas Instruments Analog to Digital Converters - ADC 14B 2MSPS DUAL-CH UN IP PSE-DIF SAR ADC A 595-ADS7946SRTER 1.847In Stock
Min.: 1
Mult.: 1
: 250

ADS7946 SMD/SMT WQFN-16 14 bit 2 Channel SPI 2 MS/s Pseudo-Differential/Single-Ended SAR 2.7 V to 5.25 V 1.65 V to 5.25 V 82 dB - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments Analog to Digital Converters - ADC EP 16Ch 24B ADC 915In Stock
Min.: 1
Mult.: 1
: 1.000

ADS1258 SMD/SMT HTQFP-48 24 bit 16 Channel SPI 125 kS/s Differential Sigma-Delta 4.75 V to 5.25 V 2.7 V to 5.25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 16B 100kSPS microPwr Mini Truly-Diff Inp A 595-ADS8867IDGS Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.500

ADS8867 SMD/SMT MSOP-10 16 bit 1 Channel SPI 100 kS/s Differential SAR 2.7 V to 3.6 V 1.65 V to 3.6 V 96 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 12bit ADC w/11 Ch 549In Stock
Min.: 1
Mult.: 1

TLC2543 Through Hole PDIP-20 12 bit 11 Channel SPI 66 kS/s Single-Ended SAR 4.5 V to 5.5 V 4.5 V to 5.5 V - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC 24-Bit Anlg-to-Dig C onverter A 595-ADS1 A 595-ADS1241E/1K 3.565In Stock
Min.: 1
Mult.: 1

ADS1241 SMD/SMT SSOP-28 24 bit 8 Channel 3-Wire, SPI 15 S/s Differential Sigma-Delta 2.7 V to 5.25 V 2.7 V to 5.25 V - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC 24-Bit ADC 4 Ch A 59 5-ADS1242IPWR A 595 A 595-ADS1242IPWR 1.385In Stock
Min.: 1
Mult.: 1
: 250

ADS1242 SMD/SMT TSSOP-16 24 bit 4 Channel SPI 15 S/s Differential/Single-Ended Sigma-Delta 2.7 V to 5.25 V 2.7 V to 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 10Bit 38kSPS SerOut On-Chip Sys Clk 11Ch A 595-TLC1543CDW 2.387In Stock
Min.: 1
Mult.: 1
: 2.000

TLC1543 SMD/SMT SOIC-20 10 bit 11 Channel SPI 38 kS/s Single-Ended SAR 4.5 V to 5.5 V 4.5 V to 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC Serial Out Low Power A 595-TLC3578IPWR A A 595-TLC3578IPWR 501In Stock
Min.: 1
Mult.: 1

TLC3578 SMD/SMT TSSOP-24 14 bit 8 Channel SPI 200 kS/s Pseudo-Differential/Single-Ended SAR 4.75 V to 5.5 V 2.7 V to 5.5 V 80 dB - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC AC 12B 4-CHANNEL SER OUTPUT SAMPLING ADC A 595-ADS7950QDBTRQ1 2.108In Stock
Min.: 1
Mult.: 1
: 2.500

ADS7841 SMD/SMT SSOP-16 12 bit 2 Channel/4 Channel SPI 200 kS/s Differential/Single-Ended SAR 2.7 V to 5.25 V 2.7 V to 5.25 V 72 dB - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Analog to Digital Converters - ADC 12-bit, 500 ksps, single channel, single-ended SAR ADC 2.912In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-10 12 bit 1 Channel SPI 500 kS/s Single-Ended SAR 1.8 V 1.7 V to 5.5 V 73.3 dBFS - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology Analog to Digital Converters - ADC 12-bit, 1 Msps, single channel, single-ended SAR ADC 1.146In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-10 12 bit 1 Channel SPI 1 MS/s Single-Ended SAR 1.8 V 1.7 V to 5.5 V 73.3 dBFS - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology Analog to Digital Converters - ADC 14-bit, 500 ksps, single channel, single-ended SAR ADC 2.716In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-10 14 bit 1 Channel SPI 500 kS/s Single-Ended SAR 1.8 V 1.7 V to 5.5 V 80.4 dBFS - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Texas Instruments Analog to Digital Converters - ADC 12-Bit Micro Power S ampling 234In Stock
Min.: 1
Mult.: 1

ADS1286 SMD/SMT SOIC-8 12 bit 1 Channel 3-Wire, I2C, SPI 37 kS/s Differential SAR 4.5 V to 5.25 V 4.5 V to 5.25 V - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC 24-Bit Ultra Low-Noi se ALT 595-ADS1232I ALT 595-ADS1232IPW 1.278In Stock
Min.: 1
Mult.: 1

ADS1232 SMD/SMT TSSOP-24 24 bit 2 Channel I2C, SPI 80 S/s Differential Sigma-Delta 2.7 V to 5.3 V 2.7 V to 5.3 V - 40 C + 105 C Tube

Microchip Technology Analog to Digital Converters - ADC 13-bit Diff In 2 Chl 774In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 13 bit 2 Channel SPI 100 kS/s Differential SAR 4.5 V to 5.5 V 4.5 V to 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Analog to Digital Converters - ADC 12-bit, 500 ksps, single channel, differential SAR ADC 1.402In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-10 12 bit 1 Channel SPI 500 kS/s Differential SAR 1.8 V 1.7 V to 5.5 V 73.8 dBFS - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology Analog to Digital Converters - ADC 14-bit,1 Msps, single channel, differential SAR ADC 1.815In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-10 14 bit 1 Channel SPI 1 MS/s Differential 1.7 V to 5.5 V 83.8 dBFS - 40 C + 125 C AEC-Q100 Reel, Cut Tape

Texas Instruments Analog to Digital Converters - ADC 16-Bit Hi-Sp 2.7-5V MicroPwr Sampling AL ALT 595-ADS8320EB/250 113In Stock
Min.: 1
Mult.: 1
: 250

ADS8320 SMD/SMT VSSOP-8 16 bit 1 Channel SPI 100 kS/s Differential/Single-Ended SAR 2.7 V to 5.25 V 2.7 V to 5.25 V 92 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 24Bit 30kSPS Very Lo -Noise Delta-Sigma ALT 595-ADS1256IDBT 764In Stock
Min.: 1
Mult.: 1
: 250

ADS1256 SMD/SMT SSOP-28 24 bit 4 Channel/8 Channel I2C, SPI 30 kS/s Differential/Single-Ended Sigma-Delta 4.75 V to 5.25 V 1.8 V to 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 16B Unipolar 4.5- 5. 5V ADC A 595-ADS831 A 595-ADS8318IDGSR 494In Stock
Min.: 1
Mult.: 1
: 250

ADS8318 SMD/SMT MSOP-10 16 bit 1 Channel 3-Wire, SPI 500 kS/s Differential SAR 4.5 V to 5.5 V 2.375 V to 5.5 V 96 dB - 40 C + 85 C Reel, Cut Tape, MouseReel