MAX17852ACB/V+

Analog Devices / Maxim Integrated
700-MAX17852ACB/V+
MAX17852ACB/V+

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 14 Channel High-Voltage Data-Acquisition

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.754

Stock:
1.754 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp414.436 Rp414.436
Rp350.592 Rp3.505.920
Rp336.099 Rp8.402.475
Rp296.104 Rp29.610.400
Rp281.611 Rp70.402.750
Rp263.449 Rp126.455.520
1.120 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
MAX17852
SMD/SMT
LQFP-64
Data Acquisition Systems
High Voltage
14 bit
14 Channel
3.2 V, 9 V
5.5 V, 65 V
- 40 C
+ 125 C
Tray
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX17852EVKIT
Interface Type: SPI, UART
Moisture Sensitive: Yes
Product Type: Data Acquisition ADCs/DACs - Specialized
Shutdown: Shutdown
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

MAX17852 14-Channel Data Acquisition System

Analog Devices Inc. MAX17852 14-Channel Data Acquisition System is a flexible data acquisition system for the management of high-voltage and low-voltage battery modules. The MAX17852 measures 14 cell voltages, one current measurement, and a combination of four temperatures or system voltages with fully redundant measurement engines in 263μs, or performs all inputs solely with the ADC measurement engine in 156us. The system features 14 internal balancing switches rated for >300mA for cell-balancing current, each supporting extensive built-in diagnostics. As many as 32 devices can be daisy-chained to manage 448 cells and monitor more than 100 temperatures.