AD4884BBCZ

Analog Devices
584-AD4884BBCZ
AD4884BBCZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Dual 16-bit, 20 MSPS SAR ADC plus AFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD4884
SMD/SMT
BGA-196
Analog to Digital Converter
16 bit
2 Channel
1.4 V
2.7 V
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Development Kit: EVAL-AD4884-FMCZ
DNL - Differential Nonlinearity: 0.15 LSB
Gain Error: 0.2 % FS
INL - Integral Nonlinearity: 5 PPM
Interface Type: SPI
Moisture Sensitive: Yes
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Voltage: 3 V
Settling Time: 40 ns
SNR - Signal to Noise Ratio: 91.9 dBFS
Factory Pack Quantity: 168
Subcategory: Data Converter ICs
Part # Aliases: AD4884BBCZ-RL7 AD4884BBCZ-RL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A991.c.4
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.777.177 Rp1.777.177
Rp1.486.393 Rp14.863.930
Rp1.369.896 Rp34.247.400
Rp1.334.305 Rp133.430.500
168 Quote