External Digital to Analog Converters - DAC

Results: 824
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resolution Sampling Rate Number of Channels Settling Time Output Type Interface Type Analogue Supply Voltage Digital Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Digital to Analog Converters - DAC Auto Cat 8B Sgl Ch 8 0uA 1.8-5.5V DAC 9.162In Stock
Min.: 1
Mult.: 1
: 3.000

DAC5311 8 bit 100 kS/s 1 Channel 6 us Voltage Buffered 3-Wire, DSP, Microwire, QSPI, SPI 2 V to 5.5 V 2 V to 5.5 V - 40 C + 85 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital to Analog Converters - DAC 10B Sgl Ch DAC w/ SP I ALT 595-DAC7311ID ALT 595-DAC7311IDCKT 2.599In Stock
Min.: 1
Mult.: 1
: 250

DAC7311 12 bit 83 kS/s 1 Channel 6 us Voltage Buffered SPI 2 V to 5.5 V 2 V to 5.5 V - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC 16bit 1LSB buffered DAC in SOT23 1.409In Stock
Min.: 1
Mult.: 1
Max.: 1.409
: 500

AD5060 16 bit 250 kS/s 1 Channel 4 us Voltage Buffered 3-Wire, DSP, Microwire, QSPI, SPI 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC 16-Bit DAC, Serial Input,Voltage Output 743In Stock
Min.: 1
Mult.: 1
Max.: 732

AD5541 16 bit 1.5 MS/s 1 Channel 1 us Voltage 3-Wire, Microwire, QSPI, SPI 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Digital to Analog Converters - DAC 2.7V to 5.5V 12-Bit SPI nanoDAC 109.017In Stock
Min.: 1
Mult.: 1
Max.: 109.028
: 3.000

AD5621 12 bit 1.7 MS/s 1 Channel 6 us Voltage Buffered 3-Wire, DSP, Microwire, QSPI, SPI 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC Dual 2.7-5.5V 12bit I2C DAC with LDAC 8.022In Stock
Min.: 1
Mult.: 1
Max.: 8.022

AD5627 12 bit 333 kS/s 2 Channel 3 us Voltage Buffered 2-Wire, I2C 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 105 C SMD/SMT MSOP-10 Tube
Analog Devices / Maxim Integrated Digital to Analog Converters - DAC +5V, Serial-Input, Voltage-Output 16-Bit 1.048In Stock
Min.: 1
Mult.: 1
Max.: 1.048

MAX541 16 bit 1 Channel 1 us Voltage Unbuffered 3-Wire, Microwire, QSPI, SPI 5 V 5 V 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Digital to Analog Converters - DAC 12 Bit Vout Dac I.C. 19.646In Stock
Min.: 1
Mult.: 1
Max.: 19.646
: 3.000

AD5320 12 bit 125 kS/s 1 Channel 8 us Voltage Buffered SPI 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 105 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC Quad 12bit DAC Parallel In 903In Stock
Min.: 1
Mult.: 1
Max.: 903

AD5582 12 bit 200 kS/s 4 Channel 5 us Voltage Parallel 5 V, 5 V to 15 V 5 V - 40 C + 125 C SMD/SMT TSSOP-48 Tube
Analog Devices Digital to Analog Converters - DAC 2.7 V to 5.5 V, <100 ?A, 12-Bit nanoDAC, SPI Interface in LFCSP and SC70 19.666In Stock
1.000On Order
Min.: 1
Mult.: 1
Max.: 20.682
: 500

AD5621 12 bit 1.7 MS/s 1 Channel 6 us Voltage Buffered 3-Wire, DSP, Microwire, QSPI, SPI 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC Dual 2.7-5.5V 16bit SPI DAC with LDAC 3.382In Stock
Min.: 1
Mult.: 1
Max.: 3.382
: 1.000

AD5663 16 bit 220 kS/s 2 Channel 4 us Voltage Buffered 3-Wire, DSP, Microwire, QSPI, SPI 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 105 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC 12C 12-BIT, Vout DAC IC 6.756In Stock
Min.: 1
Mult.: 1
Max.: 6.739

AD5321 12 bit 125 kS/s 1 Channel 8 us Voltage Buffered 2-Wire, I2C 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 105 C SMD/SMT MSOP-8 Tube
Analog Devices Digital to Analog Converters - DAC 8-BIT IOUT DAC SERIAL 8BIT INT/FACE I.C. 10.490In Stock
Min.: 1
Mult.: 1
Max.: 10.490
: 1.000

AD5425 8 bit 2.47 MS/s 1 Channel 100 ns Current SPI 2.5 V to 5.5 V 2.5 V to 5.5 V - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC 2.7 V to 5.5 V, <100 ?A, 10-Bit nanoDAC, SPI Interface in LFCSP and SC70 13.174In Stock
Min.: 1
Mult.: 1
Max.: 13.174
: 3.000

AD5611 10 bit 1.7 MS/s 1 Channel 6 us Voltage Buffered 3-Wire, DSP, Microwire, QSPI, SPI 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC Single 2.7-5.5V 16bit SPI DAC 4.097In Stock
Min.: 1
Mult.: 1
Max.: 4.097

AD5662 16 bit 125 kS/s 1 Channel 8 us Voltage Buffered 3-Wire, DSP, Microwire, QSPI, SPI 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Digital to Analog Converters - DAC Dual 2.7-5.5V 16bit SPI DAC with LDAC 2.189In Stock
Min.: 1
Mult.: 1
Max.: 2.189

AD5663 16 bit 220 kS/s 2 Channel 4 us Voltage Buffered 3-Wire, DSP, Microwire, QSPI, SPI 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 105 C SMD/SMT MSOP-10 Tube
Analog Devices Digital to Analog Converters - DAC Quad 12bit DAC Serial In 4.333In Stock
Min.: 1
Mult.: 1
Max.: 4.333

AD7398 12 bit 167 kS/s 4 Channel 6 us Voltage Buffered 3-Wire, SPI - 5.5 V to 0 V, 3 V to 5 V - 5.5 V to 0 V, 3 V to 5 V - 40 C + 125 C SMD/SMT TSSOP-16 Tube
Analog Devices Digital to Analog Converters - DAC 2.5 V to 5.5 V, 250 A, 2-Wire Interface, Dual Voltage Output, 10-Bit DACs 3.222In Stock
Min.: 1
Mult.: 1
Max.: 3.222
: 1.000

AD5338 10 bit 14.8 kS/s 2 Channel 7 us Voltage Buffered 2-Wire, I2C 2.5 V to 5.5 V 2.5 V to 5.5 V - 40 C + 105 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC 2.7 V to 5.5 V, <100 ?A, 12-Bit nanoDAC, SPI Interface in LFCSP and SC70 60.897In Stock
Min.: 1
Mult.: 1
Max.: 61.897
: 3.000

AD5621 12 bit 1.7 MS/s 1 Channel 6 us Voltage Buffered 3-Wire, DSP, Microwire, QSPI, SPI 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC 2.7 V to 5.5 V, nanoDAC , SPI Interface in LFCSP and SC70 10.505In Stock
6.000On Order
Min.: 1
Mult.: 1
Max.: 16.505
: 3.000

AD5641 14 bit 1.7 MS/s 1 Channel 6 us Voltage Buffered 3-Wire, DSP, Microwire, QSPI, SPI 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC Single 16bit SPI DAC reset to midscale 5.807In Stock
Min.: 1
Mult.: 1
Max.: 5.807
: 3.000

AD5662 16 bit 125 kS/s 1 Channel 8 us Voltage Buffered 3-Wire, DSP, Microwire, QSPI, SPI 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC Quad 12bit DAC Serial In 888In Stock
Min.: 1
Mult.: 1
Max.: 888

AD7398 12 bit 167 kS/s 4 Channel 6 us 3-Wire, SPI - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC 10-BIT QUAD I2C DAC I.C. 2.536In Stock
Min.: 1
Mult.: 1
Max.: 2.536
: 1.000

AD5315 10 bit 143 kS/s 4 Channel 7 us Voltage Buffered 2-Wire 2.5 V to 5.5 V 2.5 V to 5.5 V - 40 C + 105 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC Dual 12-bit Parallel Iout DAC I.C. 1.517In Stock
Min.: 1
Mult.: 1
Max.: 1.512
: 1.000

AD5447 12 bit 21.3 MS/s 2 Channel 80 ns Current Parallel 2.5 V to 5.5 V 2.5 V to 5.5 V - 40 C + 125 C SMD/SMT TSSOP-24 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC 12-BIT 3V/5V D/A I.C. 1.242In Stock
Min.: 1
Mult.: 1
Max.: 1.242

AD7564 12 bit 1.8 MS/s 4 Channel 550 ns Current Serial 3.3 V to 5 V 3.3 V to 5 V - 40 C + 85 C SMD/SMT SOIC-28 Tube