PCB Mount Digital Potentiometer ICs

Results: 1.290
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Microchip Technology Digital Potentiometer ICs Dual 7B NV SPI POT 12.248In Stock
Min.: 1
Mult.: 1

50 kOhms 150 PPM / C 20 % Dual 256 Tap Non Volatile SPI, 4-Wire 5.5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 10k U/D single 6-bit NV Rheostat 28.836In Stock
Min.: 1
Mult.: 1
: 3.000

MCP4022 10 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-6 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 8-bit volatile Potentiometer 50kohm 10.029In Stock
Min.: 1
Mult.: 1

50 kOhms 100 PPM / C 20 % Single 256 Tap Volatile SPI 1.8 V to 5.5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Log Tube

Renesas / Intersil Digital Potentiometer ICs IIC XDCP 100K QD 256 TAPS 997In Stock
Min.: 1
Mult.: 1

X9258 50 kOhms 300 PPM / C 20 % Quad 256 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 100 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-24 Linear Tube
Microchip Technology Digital Potentiometer ICs 8-bit volatile Potentiometer100kohm 9.767In Stock
5.376Expected 08/12/2026
Min.: 1
Mult.: 1

100 kOhms 100 PPM / C 20 % Single 256 Tap Volatile SPI 1.8 V to 5.5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Sngl 7B NV I2C POT 20.045In Stock
Min.: 1
Mult.: 1
: 3.300

MCP4541 50 kOhms 150 PPM / C 20 % Single 128 Tap Non Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-8 EP AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Sngl 8B V I2C POT 2.128In Stock
Min.: 1
Mult.: 1
: 3.300

MCP4551 5 kOhms Single 256 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-8 EP AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Sngl 8B V I2C Rheo 3.785In Stock
Min.: 1
Mult.: 1
: 3.300

10 kOhms 150 PPM / C 20 % Dual 256 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-10 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10k U/D single 6-bit NV Rheostat to GND 2.730In Stock
Min.: 1
Mult.: 1
: 3.000

MCP4024 10 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-5 AEC-Q100 Linear Reel, Cut Tape, MouseReel

Microchip Technology Digital Potentiometer ICs Dual 1.544In Stock
Min.: 1
Mult.: 1
: 2.500

10 kOhms Dual 256 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 50k U/Dsingle 6-bit V POT 10.436In Stock
Min.: 1
Mult.: 1
: 2.500

50 kOhms 150 PPM / C 20 % Single 64 Tap Volatile Serial (2-Wire) 2.5 V, 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 2.1k U/Dsingle 6-bit NV POT 7.145In Stock
Min.: 1
Mult.: 1

MCP4021 2.1 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 10k U/D single 6-bit NV POT 13.925In Stock
Min.: 1
Mult.: 1
: 2.500

MCP4021 10 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 5k U/D single 6-bit 15.199In Stock
Min.: 1
Mult.: 1
: 3.000

MCP4022 5 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 2.7 V to 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-6 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Sngl 8B NV SPI Rheo 4.412In Stock
Min.: 1
Mult.: 1

50 kOhms 150 PPM / C 20 % Single 256 Tap Non Volatile Serial (4-Wire, SPI) 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-Narrow-8 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Sngl 8B NV SPI Rheo 1.872In Stock
Min.: 1
Mult.: 1
: 2.500

100 kOhms 150 PPM / C 20 % Single 256 Tap Non Volatile Serial (4-Wire, SPI) 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Dual 7B NV SPI POT 2.499In Stock
Min.: 1
Mult.: 1
: 2.500

MCP4241 10 kOhms Dual 128 Tap Non Volatile Serial, 4-Wire, SPI 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Digital Potentiometer ICs Dual 8B V SPI POT 2.600In Stock
Min.: 1
Mult.: 1
: 2.600

MCP4251 10 kOhms 150 PPM / C 20 % Dual 256 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT SOIC-14 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Sngl 7B V I2C POT 3.923In Stock
Min.: 1
Mult.: 1
: 2.500

100 kOhms 150 PPM / C 20 % Single 128 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Sngl 7B NV I2C POT Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.500

MCP4541 100 kOhms 150 PPM / C 20 % Single 128 Tap Non Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 7-bit, vol Digi Pot 100K ohm, 14ld TSSOP 1.056In Stock
Min.: 1
Mult.: 1

100 kOhms 100 PPM / C 20 % Single 128 Tap Volatile I2C 1.8 V to 36 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 10k U/D single 6-bit V POT to GND 5.611In Stock
Min.: 1
Mult.: 1
: 3.000

MCP4013 10 kOhms 150 PPM / C 20 % Single 64 Tap Volatile Serial (2-Wire) 2.5 V, 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-6 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 50k U/Dsingle 6-bit 3.973In Stock
Min.: 1
Mult.: 1
: 3.000

MCP4022 50 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-6 AEC-Q100 Linear Reel, Cut Tape, MouseReel

Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch 2.964In Stock
Min.: 1
Mult.: 1
: 3.300

MCP4131 10 kOhms 150 PPM / C 20 % Single 128 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT DFN-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 7B volatile Potent iometer 10kohm 3.581In Stock
Min.: 1
Mult.: 1

10 kOhms 100 PPM / C 20 % Single 128 Tap Volatile SPI 1.8 V to 5.5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Log Tube