Linear Digital Potentiometer ICs

Results: 1.478
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Microchip Technology Digital Potentiometer ICs 50k I2C Quad Ch 7bit Nonvolatile Memory 10.594In Stock
Min.: 1
Mult.: 1

MCP4441 50 kOhms 150 PPM / C 20 % Quad 129 Tap Non Volatile I2C 2.7 V to 5.5 V 600 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-20 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 10k U/D single 6-bit NV Rheostat 28.837In Stock
Min.: 1
Mult.: 1
: 3.000

MCP4022 10 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-6 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Dual 7B NV SPI POT 12.248In Stock
Min.: 1
Mult.: 1

50 kOhms 150 PPM / C 20 % Dual 256 Tap Non Volatile SPI, 4-Wire 5.5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube
Analog Devices Digital Potentiometer ICs +/-15V DIGITAL POTENTIOMETERS 10K OHM 3.061In Stock
Min.: 1
Mult.: 1
: 1.000

AD7376 10 kOhms 35 PPM / C 30 % Single 128 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Addressable Dual Digital Potentiometer 2.029In Stock
Min.: 1
Mult.: 1
: 2.500

DS1803Z 10 kOhms 750 PPM / C 20 % Dual 256 Tap Volatile Serial (2-Wire) 3 V, 5 V 200 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-Narrow-16 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Dallastat 22.133In Stock
Min.: 1
Mult.: 1

DS1809U 100 kOhms 750 PPM / C 20 % Single 64 Tap Non Volatile Contact-Closure 4.5 V, 5.5 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT USOP-8 Linear Tube
Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual, 256-Tap, Volatile Low-Voltage Line 4.438In Stock
Min.: 1
Mult.: 1
: 2.500

MAX5386 100 kOhms 35 PPM / C 25 % Dual 256 Tap Volatile Serial, 3-Wire, SPI 2.6 V to 5.5 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT TQFN-16 Linear Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Potentiometer ICs Single, 256-Tap Volatile, SPI, Low-Volta 13.290In Stock
Min.: 1
Mult.: 1
: 2.500

MAX5394 10 kOhms 50 PPM / C 25 % Single 256 Tap Volatile SPI 1.7 V to 5.5 V 25 uA - 40 C + 125 C PCB Mount SMD/SMT TDFN-8 EP Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Sngl 7B NV I2C POT 20.195In Stock
Min.: 1
Mult.: 1
: 3.300

MCP4541 50 kOhms 150 PPM / C 20 % Single 128 Tap Non Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-8 EP AEC-Q100 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 1024tap 5v 50tp, in MSOP SPI I.C. 16.962In Stock
Min.: 1
Mult.: 1

AD5174 10 kOhms 35 PPM / C 15 % Single 1024 Tap Non Volatile SPI 5.5 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs 7-Bit I2C Dig Trimmer 50.758In Stock
15.000On Order
Min.: 1
Mult.: 1
: 3.000

AD5246 5 kOhms 35 PPM / C 30 % Single 128 Tap Non Volatile I2C 2.7 V to 5.5 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT SC-70-6 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER TAPE & REEL 9.634In Stock
Min.: 1
Mult.: 1
: 1.000

AD8403 10 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-24 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Triple, 128-Position, Nonvolatile, Varia 25.613In Stock
Min.: 1
Mult.: 1
: 3.000

DS3904U 20 kOhms 125 PPM / C 25 % Triple 128 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 200 uA - 40 C + 85 C PCB Mount SMD/SMT USOP-8 Linear Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Potentiometer ICs 256-Tap, Nonvolatile, I C-Interface, Dig 36.396In Stock
Min.: 1
Mult.: 1
: 2.500

MAX5417 50 kOhms 50 PPM / C Single 256 Tap Non Volatile Serial, 2-Wire 2.7 V to 5.25 V 1 uA - 40 C + 85 C PCB Mount SMD/SMT TQFN-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 10-Bit SPI Dig. POT 17.528In Stock
Min.: 1
Mult.: 1

AD5235-EP 25 kOhms 35 PPM / C 8 % Dual 1024 Tap Non Volatile SPI 2.7 V 3.5 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C RDAC 11.503In Stock
Min.: 1
Mult.: 1

AD5242 100 kOhms 30 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT SOIC-16 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit I2C DigiPOT 8.505In Stock
Min.: 1
Mult.: 1
: 250

AD5245 10 kOhms 35 PPM / C 30 % Single 256 Tap Volatile I2C 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT 2.632In Stock
Min.: 1
Mult.: 1
: 1.000

AD5254 50 kOhms 300 PPM / C 30 % Quad 256 Tap Non Volatile I2C 6 V 3 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-20 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Low-Power Digital Potentiometers 8.066In Stock
Min.: 1
Mult.: 1
: 2.500

MAX5160 100 kOhms 50 PPM / C 25 % Single 32 Tap Volatile Serial, 3-Wire 5 V 600 nA - 40 C + 85 C PCB Mount SMD/SMT UMAX-8 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual, 256-Tap, Nonvolatile, IC-Interface 3.628In Stock
Min.: 1
Mult.: 1
: 2.500

MAX5478 50 kOhms 35 PPM / C 25 % Dual 256 Tap Non Volatile Serial, 2-Wire, I2C 5 V 15 uA - 40 C + 85 C PCB Mount SMD/SMT TQFN-EP-16 Linear Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual, 256-Tap, Nonvolatile, I C-Interfac 4.608In Stock
Min.: 1
Mult.: 1

MAX5479 100 kOhms 35 PPM / C 25 % Dual 256 Tap Non Volatile Serial, 2-Wire 2.7 V to 5.25 V 1 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit Digital POT 12.094In Stock
8.000On Order
Min.: 1
Mult.: 1
: 1.000

AD5200 10 kOhms 500 PPM / C 30 % Single 256 Tap Volatile SPI 2.7 V 15 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 6 Channel 8-Bit Digital Potentiometer 2.996In Stock
Min.: 1
Mult.: 1
: 1.000

AD5206 10 kOhms 700 PPM / C 30 % Hextuple 256 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 10-Bit EEMEM Digital POT 3.495In Stock
Min.: 1
Mult.: 1
: 1.000

AD5231 10 kOhms 600 PPM / C 30 % Single 1024 Tap Non Volatile SPI 2.7 V 2.7 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C RDAC 10.572In Stock
Min.: 1
Mult.: 1

AD5242 1 MOhms 30 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-16 Linear Tube