DIP-14 Bipolar Transistors - BJT

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Collector-Emitter Saturation Voltage Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging

THAT Bipolar Transistors - BJT 2 NPN+2 PNP Matched Trans. Array DIP-14 216In Stock
Min.: 1
Mult.: 1

Si Through Hole DIP-14 NPN, PNP Quad 30 mA 36 V 36 V 50 mV 350 MHz, 325 MHz - 40 C + 85 C 340 Tube

THAT Bipolar Transistors - BJT 4 PNP Matched Trans. Array DIP-14 10In Stock
25Expected 11/09/2026
Min.: 1
Mult.: 1

Si Through Hole DIP-14 PNP Quad 30 mA 36 V 36 V 50 mV 325 MHz - 40 C + 85 C 320 Tube

THAT Bipolar Transistors - BJT 4 NPN Matched Trans. Array DIP-14 162In Stock
Min.: 1
Mult.: 1

Si Through Hole DIP-14 NPN Quad 30 mA 36 V 36 V 50 mV 350 MHz - 40 C + 85 C 300 Tube