GAN3R2-100CBEAZ

Nexperia
771-GAN3R2-100CBEAZ
GAN3R2-100CBEAZ

Mfr.:

Description:
GaN FETs GAN3R2-100CBE/SOT8072/WLCSP8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: GaN FETs
RoHS:  
SMD/SMT
WLCSP-8
N-Channel
1 Channel
100 V
60 A
3.2 mOhms
- 6 V, + 6 V
2.5 V
12 nC
- 40 C
+ 150 C
394 W
Enhancement
GaN
Brand: Nexperia
Configuration: Single
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: GaN FETs
Factory Pack Quantity: 1500
Subcategory: Transistors
Part # Aliases: 934665899341
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

eMode GaN FETs

Nexperia eMode GaN FETs come in a voltage range from 100V to 650V with superior switching performance. These GaN FETs offer fast transition capabilities through their low QC and QOSS values, resulting in excellent power efficiency.

In Stock: 857

Stock:
857 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp91.363 Rp91.363
Rp47.333 Rp473.330
Rp42.930 Rp4.293.000
Rp37.426 Rp18.713.000
Rp31.922 Rp31.922.000
Full Reel (Order in multiples of 1500)
Rp31.739 Rp47.608.500
Rp30.454 Rp91.362.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.