SL Series Transient Voltage Suppression Diodes - TVS

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Semtech ESD Protection Diodes / TVS Diodes LOW CAPACITANCE,300W 15V TVS 13.206In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 15 V SMD/SMT 30 V 16.7 V SC-59-3 (SOT-23-3) 17 A 300 W 5 pF - 55 C + 125 C SL Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes LOW CAPACITANCE,300W 5V TVS 3.923In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 11 V 6 V SC-59-3 (SOT-23-3) 12 A 300 W 5 pF - 55 C + 125 C SL Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes LOW CAPACITANCE,300W 12V TVS 2.160In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 12 V SMD/SMT 24 V 13.3 V SC-59-3 (SOT-23-3) 12 A 300 W 5 pF - 55 C + 125 C SL Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS LOW CAP 24V 910In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 55 V 26.7 V SC-59-3 (SOT-23-3) 17 A 300 W 5 pF - 55 C + 125 C SL Reel, Cut Tape, MouseReel