10 mm Bridge Rectifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Rectron Bridge Rectifiers 2A 800V 1.071In Stock
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder RC-2 2 A 800 V 1.1 V 50 A - 55 C + 150 C 10 mm 10 mm 7.4 mm RC20 Bulk
Rectron Bridge Rectifiers 2A 100V 731In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder RC-2 2 A 100 V 1.1 V 50 A - 55 C + 150 C 10 mm 10 mm 7.4 mm RC20 Bulk
Rectron Bridge Rectifiers 2A 50V 1.049In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder RC-2 2 A 50 V 1.1 V 50 A - 55 C + 150 C 10 mm 10 mm 7.4 mm RC20 Bulk
Rectron Bridge Rectifiers 2A 600V 2.182In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder RC-2 2 A 600 V 1.1 V 50 A - 55 C + 150 C 10 mm 10 mm 7.4 mm RC20 Bulk
Rectron Bridge Rectifiers 2A 200V
1.719Expected 25/12/2026
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder RC-2 2 A 200 V 1.1 V 50 A - 55 C + 150 C 10 mm 10 mm 7.4 mm RC20 Bulk
Rectron Bridge Rectifiers 2A 400V
2.378Expected 09/09/2026
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder RC-2 2 A 400 V 1.1 V 50 A - 55 C + 150 C 10 mm 10 mm 7.4 mm RC20 Bulk
Rectron Bridge Rectifiers 2.0A 1000V
4.800Expected 08/01/2027
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder RC-2 2 A 1 kV 1.1 V 50 A - 55 C + 150 C 10 mm 10 mm 7.4 mm Bulk