25.4 mm MOSFET Modules

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Packaging
Microchip Technology MOSFET Modules PM-MOSFET-5-SOT227 50In Stock
32Expected 16/11/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 142 A 11 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 450 W Tube
Microchip Technology MOSFET Modules FREDFET MOS 5 200 V 11 mOhm SOT-227 23In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 175 A 11 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
Microchip Technology MOSFET Modules MOSFET Linear 500 V 52 A SOT-227 69In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 52 A 90 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 568 W Tube
Microchip Technology MOSFET Modules MOSFET MOS 7 500 V 38 mOhm SOT-227 310In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 88 A 38 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 694 W Tube
Microchip Technology MOSFET Modules MOSFET MOS 7 1000 V 450 mOhmSOT-227 9In Stock
80Expected 05/03/2027
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 21 A 450 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 460 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-5-SOT227 21In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 142 A 11 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 450 W Tube
Microchip Technology MOSFET Modules FREDFET MOS 8 1000 V 41 A SOT-227 5In Stock
87Expected 12/10/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 42 A 180 mOhms - 30 V, + 30 V 2.5 V - 55 C + 150 C 960 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-7-SOT227 30In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 51 A 75 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 290 W Tube
Microchip Technology MOSFET Modules FREDFET MOS 8 800 V 53 A SOT-227 5In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 57 A 70 mOhms - 30 V, + 30 V 2.5 V - 55 C + 150 C 960 W Tube
Microchip Technology MOSFET Modules MOSFET Linear 600 V 43 A SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 43 A 125 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 565 W Tube
Microchip Technology MOSFET Modules MOSFET MOS 8 500 V 100 A SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 20
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 103 A 28 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 960 W Tube
Microchip Technology MOSFET Modules MOSFET MOS 5 200 V 11 mOhm SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 175 A 11 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
Microchip Technology MOSFET Modules FREDFET MOS 8 1200 V 32 A SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 33 A 270 mOhms - 30 V, + 30 V 2.5 V - 55 C + 150 C 960 W Tube
Microchip Technology MOSFET Modules MOSFET MOS 8 1200 V 34 A SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 35 A 240 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 960 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-COOLMOS-SOT227 Non-Stocked
Min.: 28
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 40 A 70 mOhms - 20 V, + 20 V 2.1 V - 55 C + 150 C 290 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-COOLMOS-SOT227 Non-Stocked
Min.: 38
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 40 A 70 mOhms - 20 V, + 20 V 2.1 V - 55 C + 150 C 290 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-7-SOT227 Non-Stocked Lead-Time 20 Weeks
Min.: 34
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 41 A 100 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 378 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-5-SOT227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 44 A 100 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 450 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-5-SOT227 Non-Stocked Lead-Time 20 Weeks
Min.: 20
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 44 A 100 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 450 W Tube
Microchip Technology MOSFET Modules MOSFET MOS 8 500 V 51 A SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 51 A 64 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 480 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-8-SOT227 Non-Stocked Lead-Time 20 Weeks
Min.: 34
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 58 A 65 mOhms - 30 V, + 30 V 3 V - 40 C + 150 C 543 W Tube
Microchip Technology MOSFET Modules MOSFET MOS 7 800 V 200 mOhm SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 20
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 33 A 200 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 520 W Tube