3 mm Bridge Rectifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, MicroDIL, 80V, 0.5A, 150C 2.645In Stock
12.000Expected 12/02/2027
Min.: 1
Mult.: 1
: 4.000

Single Phase Bridge SMD/SMT Solder Pad MicroDIL-4 500 mA 80 V 1.2 V 20 A - 50 C + 150 C 3 mm 3 mm 1.8 mm MYS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, MicroDIL, 160V, 0.5A, 150C 14In Stock
25Expected 28/08/2026
Min.: 1
Mult.: 1
: 4.000

Single Phase Bridge SMD/SMT Solder Pad MicroDIL-4 500 mA 160 V 1.2 V 20 A - 50 C + 150 C 3 mm 3 mm 1.8 mm MYS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, MicroDIL, 600V, 0.5A, 150C
39.994On Order
Min.: 1
Mult.: 1
: 4.000

Single Phase Bridge SMD/SMT Solder Pad MicroDIL-4 500 mA 600 V 1.2 V 20 A - 50 C + 150 C 3 mm 3 mm 1.8 mm MYS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, MicroDIL, 250V, 0.5A, 150C
8.000On Order
Min.: 1
Mult.: 1
: 4.000

Single Phase Bridge SMD/SMT Solder Pad MicroDIL-4 500 mA 250 V 1.2 V 20 A - 50 C + 150 C 3 mm 3 mm 1.8 mm MYS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, MicroDIL, 800V, 0.5A, 150C
14.500Expected 12/02/2027
Min.: 1
Mult.: 1
: 4.000

Single Phase Bridge SMD/SMT Solder Pad MicroDIL-4 500 mA 800 V 1.2 V 20 A - 50 C + 150 C 3 mm 3 mm 1.8 mm MYS Reel, Cut Tape, MouseReel