STMicroelectronics Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers Lo drop Pwr Schottky rectifier 3.297In Stock
Min.: 1
Mult.: 1
Reel: 12.000

Schottky Rectifiers SMD/SMT DO-222AA-2 Single Si 1 A 30 V 390 mV 50 A 390 uA - 65 C + 150 C STPS1L30MF Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Schottky DO222-AA Low Volt Drop 11.250In Stock
Min.: 1
Mult.: 1
Reel: 12.000

Schottky Rectifiers SMD/SMT STmite Flat-2 Single Si 1 A 60 V 570 mV 40 A 50 uA + 150 C STPS1L60 Reel, Cut Tape, MouseReel