Dual Cathode Common Anode Schottky Diodes & Rectifiers

Results: 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse Schottky Diodes & Rectifiers 60V 15A 2x Common Anode 13.137In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-2 Dual Cathode Common Anode Si 30 A 60 V 590 mV 170 A 1.2 mA - 55 C + 150 C DSTF Tube
Diodes Incorporated Schottky Diodes & Rectifiers 40V 150mW 21.854In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT SOT-523-3 Dual Cathode Common Anode Si 30 mA 40 V 370 mV 200 mA 1 uA - 40 C + 125 C SDMP0340 Reel, Cut Tape, MouseReel
Infineon Technologies Schottky Diodes & Rectifiers AF SCHOTTKY DIODE 31.417In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT SOT-323-3 Dual Cathode Common Anode Si 70 mA 70 V 880 mV 100 mA 100 nA - 55 C + 125 C BAS70 Reel, Cut Tape, MouseReel
Infineon Technologies Schottky Diodes & Rectifiers 30V 0.2A 26.925In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 200 mA 800 mV 600 mA 2 uA - 65 C + 150 C BAT54 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Schottky Diodes & Rectifiers AF SCHOTTKY DIODE 30.000In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT SOT-323-3 Dual Cathode Common Anode Si 120 mA 40 V 1 V 200 mA 1 uA - 55 C + 125 C BAS40 AEC-Q100 Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 40V,Schottky,SOT-23,0.2A 106.015In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 40 mA 40 V 1 V 600 mA 1 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Infineon Technologies Schottky Diodes & Rectifiers AF SCHOTTKY DIODE 37.110In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT SOT-323-3 Dual Cathode Common Anode Si 200 mA 800 mV 600 mA 2 uA - 65 C + 150 C BAT54 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Schottky Diodes & Rectifiers SS SHKY DIO 40V TR 126.894In Stock
21.000Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 2.340
: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 120 mA 40 V 1 V 600 mA 1 uA - 55 C + 150 C BAS40-06L AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 70 Volt 200mA Series 2.033In Stock
15.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 200 mA 70 V 1 V 600 mA 100 nA - 55 C + 125 C BAS70-G Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers SBD - H. Spd Swtchng UMD3F 3.048In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT SOT-323FL-3 Dual Cathode Common Anode Si 30 mA 45 V 370 mV 200 mA 1 uA + 125 C Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers SS SC70 SHKY DIO 20V TR 2.803In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 1 mA 20 V 370 mV 1 uA - 55 C + 150 C MMBD717LT1 AEC-Q101 Reel, Cut Tape
Infineon Technologies Schottky Diodes & Rectifiers AF SCHOTTKY DIODE 27.715In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT SOT-323-3 Dual Cathode Common Anode Si 70 mA 70 V 880 mV 100 mA 100 nA - 55 C + 125 C BAS70-06W Reel, Cut Tape, MouseReel
Infineon Technologies Schottky Diodes & Rectifiers Silicon Schottky Didode 20.007In Stock
Min.: 1
Mult.: 1
: 10.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 120 mA 40 V 1 V 200 mA 1 uA - 55 C + 125 C BAS40 AEC-Q100 Reel, Cut Tape, MouseReel

Micro Commercial Components (MCC) Schottky Diodes & Rectifiers 200mA 40V 55.803In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 200 mA 40 V 1 V 600 mA 200 nA - 55 C + 125 C BAS40 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers 30V 0.2A 6.906In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 100 mA 30 V 1 V 600 mA 2 uA - 55 C + 125 C BAT54 Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 200V 12A SM SKY BARRI 4.000In Stock
Min.: 1
Mult.: 1
: 4.000
Schottky Diodes SMD/SMT TO-277A-3 Dual Cathode Common Anode Si 12 A 200 V 840 mV 135 A 250 nA + 175 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 200V 12A SM SKY BARRI 3.933In Stock
Min.: 1
Mult.: 1
: 4.000
Schottky Diodes SMD/SMT TO-277A-3 Dual Cathode Common Anode Si 12 A 200 V 840 mV 135 A 250 nA + 175 C Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 200V 4A SM SKY BARRI 4.000In Stock
Min.: 1
Mult.: 1
: 4.000
Schottky Diodes SMD/SMT TO-277A-3 Dual Cathode Common Anode Si 4 A 200 V 790 mV 80 A 140 nA + 175 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 200V 4A SM SKY BARRI 3.876In Stock
Min.: 1
Mult.: 1
: 4.000
Schottky Diodes SMD/SMT TO-277A-3 Dual Cathode Common Anode Si 4 A 200 V 790 mV 80 A 140 nA + 175 C Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 200V 8A SM SKY BARRI 7.705In Stock
Min.: 1
Mult.: 1
: 4.000
Schottky Diodes SMD/SMT TO-277A-3 Dual Cathode Common Anode Si 8 A 200 V 830 mV 95 A 230 nA + 175 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 200V 8A SM SKY BARRI 4.000In Stock
Min.: 1
Mult.: 1
: 4.000
Schottky Diodes SMD/SMT TO-277A-3 Dual Cathode Common Anode Si 8 A 200 V 830 mV 95 A 230 nA + 175 C Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 200V 5A SM SKY BARRI 3.990In Stock
Min.: 1
Mult.: 1
: 4.000
Schottky Diodes SMD/SMT TO-277A-3 Dual Cathode Common Anode Si 5 A 200 V 810 mV 80 A 140 nA + 175 C Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 200V 10A SM SKY BARRI 3.480In Stock
Min.: 1
Mult.: 1
: 4.000
Schottky Diodes SMD/SMT TO-277A-3 Dual Cathode Common Anode Si 10 A 200 V 830 mV 135 A 250 nA + 175 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 200V 10A SM SKY BARRI 3.725In Stock
Min.: 1
Mult.: 1
: 4.000
Schottky Diodes SMD/SMT TO-277A-3 Dual Cathode Common Anode Si 10 A 200 V 830 mV 135 A 250 nA + 175 C Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 200V 6A SM SKY BARRI 3.997In Stock
Min.: 1
Mult.: 1
: 4.000
Schottky Diodes SMD/SMT TO-277A-3 Dual Cathode Common Anode Si 6 A 200 V 830 mV 80 A 140 nA + 175 C AEC-Q101 Reel, Cut Tape