ESDZX168B-1BF4

STMicroelectronics
511-ESDZX168B-1BF4
ESDZX168B-1BF4

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Ultra low capacitance single line bidirectional ESD protection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50.991
Expected 13/04/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.486 Rp3.486
Rp2.348 Rp23.480
Rp1.229 Rp122.900
Rp972 Rp486.000
Rp587 Rp587.000
Rp569 Rp1.422.500
Rp532 Rp2.660.000
Rp459 Rp4.590.000
Full Reel (Order in multiples of 17000)
Rp422 Rp7.174.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
32 V
0201 (0603 metric)
2.2 A
12 kV
30 kV
- 55 C
+ 150 C
Reel
Cut Tape
Brand: STMicroelectronics
Product: ESD Suppressors
Factory Pack Quantity: 17000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

ESDZX168B-1BF4 Bidirectional Single Line TVS Diode

STMicroelectronics ESDZX168B-1BF4 Bidirectional Single Line TVS Diode is designed to protect data lines or other I/O ports against ESD transients. Thanks to its extra-low capacitance, it can protect high-speed differential lines without impacting signal integrity. The STMicroelectronics ESDZX168B-1BF4 can also protect the most sensitive submicron technology circuits with an extremely low clamping voltage.