STMicroelectronics STPS1545C Series Schottky Diodes & Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers 2X7.5 Amp 45 Volt 574In Stock
9.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 15 A 45 V 840 mV 150 A 100 uA - 65 C + 175 C STPS1545C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X7.5 Amp 45 Volt 1.470In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 15 A 45 V 840 mV 150 A 100 uA - 65 C + 175 C STPS1545C Tube
STMicroelectronics Schottky Diodes & Rectifiers Pwr SCHOTTKY RECTIFIER 974In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT I2PAK Dual Anode Common Cathode Si 7.5 A 45 V 840 mV 150 A 100 uA - 65 C + 175 C STPS1545C Tube