STMicroelectronics STPS2045C Series Schottky Diodes & Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers 2X10 Amp 45 Volt 2.860In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 20 A 45 V 840 mV 180 A 100 uA - 65 C + 175 C STPS2045C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X10 Amp 45 Volt 2.692In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220FP-3 Dual Anode Common Cathode Si 20 A 45 V 840 mV 180 A 100 uA - 65 C + 175 C STPS2045C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X10 Amp 45 Volt 3.283In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 20 A 45 V 840 mV 180 A 100 uA - 65 C + 175 C STPS2045C Tube