STMicroelectronics STPS30M60S Series Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers 60V PWR Schottky REC 0.380 V High PWR 4.449In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Single Si 30 A 60 V 515 mV 600 A 165 uA + 150 C STPS30M60S Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 60V PWR Schottky REC 0.380 V High PWR 2.264In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Single Si 90 A 60 V 515 mV 600 A 165 uA + 150 C STPS30M60S Tube