STMicroelectronics STPS61L45C Series Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers Power Schottky Rectifier 192In Stock
600Expected 19/02/2026
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 60 A 45 V 560 mV 500 A 1.5 mA - 65 C + 150 C STPS61L45C Tube
STMicroelectronics Schottky Diodes & Rectifiers Power Schottky Rectifier 1.599In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 60 A 45 V 560 mV 500 A 1.5 mA - 65 C + 150 C STPS61L45C Tube