STMicroelectronics STTH16L06C Series Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers 2x8 Amp 600 Volt 2.077In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-3 600 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.08 V 120 A 8 uA 35 ns + 175 C STTH16L06C Tube
STMicroelectronics Rectifiers RECTIFIER 6.967In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 600 V 10 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.08 V 120 A 8 uA 35 ns + 175 C STTH16L06C Tube
STMicroelectronics Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg 981In Stock
1.000Expected 17/08/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2-PAK 600 V 10 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.08 V 120 A 8 uA 35 ns + 175 C STTH16L06C Reel, Cut Tape, MouseReel