STMicroelectronics STTH3002C Series Rectifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers RECTIFIER 4.972In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2-PAK 200 V 15 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.18 V 180 A 20 uA 22 ns + 175 C STTH3002C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Hi EFFICIENCY ULTRAFAST DIODE 1.534In Stock
Min.: 1
Mult.: 1

SMD/SMT D2-PAK 200 V 15 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.18 V 180 A 20 uA 22 ns + 175 C STTH3002C Tube
STMicroelectronics Rectifiers 2x15 Amp 200 Volt 2.991In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 200 V 30 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.18 V 180 A 20 uA 22 ns + 175 C STTH3002C Tube
STMicroelectronics Rectifiers 2x15 Amp 200 Volt 1.675In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 200 V 30 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.18 V 180 A 20 uA 22 ns + 175 C STTH3002C Tube