STMicroelectronics STTH4R02 Series Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 8.015In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DPAK 200 V 4 A Ultra Fast Recovery Rectifiers Single 950 mV 70 A 3 uA 16 ns + 175 C STTH4R02 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers ULTRAFAST DIODE 5.349In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SMC 200 V 4 A Ultra Fast Recovery Rectifiers Single 950 mV 70 A 3 uA 16 ns + 175 C STTH4R02 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 200 V, 4 A High Effiency Ultrafast Diode 11.974In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SMB 200 V 4 A Ultra Fast Recovery Rectifiers Single 950 mV 70 A 3 uA 16 ns + 175 C STTH4R02 Reel, Cut Tape, MouseReel