STMicroelectronics STTH5R06 Series Rectifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers 5.0 Amp 600 Volt 1.878In Stock
Min.: 1
Mult.: 1

SMD/SMT DPAK 600 V 5 A Ultra Fast Recovery Rectifiers Single 2.9 V 50 A 20 uA 40 ns - 65 C + 175 C STTH5R06 Tube
STMicroelectronics Rectifiers 5.0 Amp 600 Volt 3.372In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DPAK 600 V 5 A Ultra Fast Recovery Rectifiers Single 2.9 V 50 A 20 uA 40 ns - 65 C + 175 C STTH5R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 5.0 Amp 600 Volt 738In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 5 A Ultra Fast Recovery Rectifiers Single 2.9 V 50 A 20 uA 40 ns - 65 C + 175 C STTH5R06 Tube
STMicroelectronics Rectifiers 5.0 Amp 600 Volt 2.000In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FPAC 600 V 5 A Ultra Fast Recovery Rectifiers Single 2.9 V 50 A 20 uA 40 ns - 65 C + 175 C STTH5R06 Tube