STMicroelectronics STTH8R06 Series Rectifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging


STMicroelectronics Rectifiers 600 V, 8 A Ultrafast Boost Diode 664In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 600 V 8 A Ultra Fast Recovery Rectifiers Single 3.4 V 60 A 20 uA 12 ns + 175 C STTH8R06 Reel, Cut Tape
STMicroelectronics Rectifiers 8.0 Amp 600 Volt 1.988In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FPAC 600 V 8 A Ultra Fast Recovery Rectifiers Single 2.9 V 80 A 30 uA 25 ns - 65 C + 175 C STTH8R06 Tube
STMicroelectronics Rectifiers 8.0 Amp 600 Volt 1.593In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 8 A Ultra Fast Recovery Rectifiers Single 2.9 V 80 A 30 uA 25 ns - 65 C + 175 C STTH8R06 Tube
STMicroelectronics Rectifiers 8 Amp 600 Volt 1.446In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 8 A Ultra Fast Recovery Rectifiers Single 2.9 V 80 A 30 uA 25 ns - 65 C + 175 C STTH8R06 Tube
STMicroelectronics Rectifiers 8.0 Amp 600 Volt 2.732In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2-PAK 600 V 8 A Ultra Fast Recovery Rectifiers Single 2.9 V 80 A 30 uA 25 ns - 65 C + 175 C STTH8R06 Reel, Cut Tape, MouseReel