Semtech Transient Voltage Suppression Diodes - TVS

Results: 620
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes Transient Diverting Suppressor 1-Line, 14V SurgeSwitch EOS Protection 2.734In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 14 V SMD/SMT 21.6 V 16 V DFN-2 34 A 734 W 122 pF 25 kV 30 kV - 40 C + 125 C TDS Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Transient Diverting Suppressor 1-Line, 22V SurgeSwitch EOS Protection 1.742In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 22 V SMD/SMT 28 V 23 V DFN-2 22 A 616 W 98 pF 15 kV 30 kV - 40 C + 125 C TDS Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Voltage RailClamp 1.2V, 200fF ESD Protection 16.192In Stock
Min.: 1
Mult.: 1
Reel: 15.000

1 Channel 1.2 V SMD/SMT 4.2 V 1.5 V 0201 (0603 metric) 2.5 A 0.2 pF 10 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RCLAMP, 1-LINE 1.5V 0.25PF 14.239In Stock
Min.: 1
Mult.: 1
Reel: 15.000

1 Channel 1.5 V SMD/SMT 0201 (0603 metric) 0.25 pF 12 kV 18 kV Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 4-Line 3.3V 0.3pF ESD SMF2510N10 Z-Ultra 12.797In Stock
Min.: 1
Mult.: 1
Reel: 3.000

10 Channel 3.3 V SMD/SMT 7 V 5.5 V DFN-2510-10 10 A 70 W 0.3 pF 12 kV 15 kV Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 4-LIne 5V 0.16pF typ. 5A SMF2510N10 5.692In Stock
Min.: 1
Mult.: 1
Reel: 10.000

4 Channel 5 V 6.5 V 5.5 V DFN-2510-10 6.5 A 42 W 0.22 pF 8 kV 20 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2-LINE 30V ESD for Automotive Ethernet 2.127In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 30 V SMD/SMT 25 V 105 V DFN-2010-5 3 A 1.2 pF 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 43V 8.6A TVS DO-214AA(SMB) 5.415In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 8V 44.1A TVS DO-214AA(SMB) 5.502In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 8 V SMD/SMT 13.6 V 8.9 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 9V 39.0A TVS DO-214AA(SMB) 7.200In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TDS, 14V 22A EOS SLP1006P2X3F 14.699In Stock
Min.: 1
Mult.: 1
Reel: 15.000

14 V SMD/SMT 20.5 V DFN-2 22 A 8 kV 20 kV TDS Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TDS 1-Line 22V EOS DFN 1.0x0.6x0.25mm 2L 8.276In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Unidirectional 1 Channel 22 V SMD/SMT 26.4 V 26.5 V DFN-2 16 A 450 W 58 pF 8 kV 30 kV - 40 C + 85 C TDS Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes MICROCLAMP 1-LINE 6.3V 80PF SLP1006P2X3F 6.179In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes uClamp, 1-Line 7.9V TVS 9.250In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Unidirectional 1 Channel 7.9 V SMD/SMT 9.6 V 8 V 0402 (1006 metric) 25 A 400 pF 30 kV 30 kV Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 5pF 0.15 Ohms ESD 228.715In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Bidirectional 1 Channel 5 V SMD/SMT 12 V 6.5 V 01005 (0402 metric) 2 A 5 pF 15 kV 15 kV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4-LINE 5V TVS, ESD and EOS Protection 69.062In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 13.7 V 8.5 V SC-70-6 (SOT-363-6) 14 A 230 W 1.1 pF 24 kV 30 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS, 12V, BI, SOD-323, 3K, T&R 58.739In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 12 V SMD/SMT 24 V 13.3 V SOD-323 15 A 350 W 100 pF 8 kV 15 kV - 55 C + 125 C SD Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 36V STAND-OFF,300W TVS 3K-RL 70.124In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional, Unidirectional 2 Channel, 1 Channel 24 V SMD/SMT 43 V 26.7 V SC-59-3 (SOT-23-3) 5 A 300 W 45 pF 8 kV 15 kV - 55 C + 125 C SM Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 4-LINE 5V 3K LFREE 351.699In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 17.5 V 6 V SC-59-6 (SOT-23-6) 12 A 300 W 5 pF - 55 C + 125 C SRV0 Reel, Cut Tape, MouseReel
Semtech RCLAMP03354P.N
Semtech ESD Protection Diodes / TVS Diodes 4-LINE 3.3V 0.3PF ESD 17.899In Stock
Min.: 1
Mult.: 1
Reel: 10.000

4 Channel 3.3 V SMD/SMT 4.3 V 5.5 V DFN-2510-10 10 A 70 W 0.3 pF 12 kV 15 kV - 40 C + 125 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1-LINE 1.2V 0.2PF 2.5A SLP0603P2X3J 9.109In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RailClamp 1-Line, 0.2pF ESD Protection 14.587In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 1.5 V SMD/SMT 4.2 V 1.8 V 0201 (0603 metric) 2.5 A 0.2 pF 10 kV 15 kV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Voltage RailClamp 1.8V, ESD and EOS Protection 9.266In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 1.8 V SMD/SMT 4.6 V 2.6 V DFN-2 8 A 45 W 12 pF 30 kV 30 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Femto Farad RailClamp 1-Line, 200fF ESD and EOS Protection 5.515In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 3.3 V SMD/SMT 4.2 V 7.7 V DFN-2 7 A 45 W 0.2 pF 8 kV 15 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Ultra Small RClamp ESD and EOS Protection for USB Data Lines 8.930In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 4 V SMD/SMT 5.2 V 7.6 V DFN-2 20 A 160 W 0.49 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel