18 GHz PIN Diodes

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vr - Reverse Voltage Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF If - Forward Current Vf - Forward Voltage Minimum Operating Temperature Maximum Operating Temperature Minimum Operating Frequency Maximum Operating Frequency Mounting Style Package/Case Series Packaging

MACOM PIN Diodes CW=3Watts Recovery time 15ns 400In Stock
Min.: 100
Mult.: 100
35 V 200 fF 2.1 Ohms 10 mA - 55 C + 125 C 10 MHz 18 GHz ODS-134 Die MADL Waffle
MACOM PIN Diodes 50-18000MHz .04pF -55C +125C 2.620In Stock
Min.: 1
Mult.: 1
: 3.000

100 V 60 fF 5.8 Ohms 250 mA 900 mV - 55 C + 125 C 50 MHz 18 GHz MADP Reel, Cut Tape, MouseReel
Microchip Technology PIN Diodes Si Limiter Hermetic Microstrip Non-Stocked Lead-Time 20 Weeks
No
300 fF 10 mA - 55 C + 150 C 18 GHz Through Hole Tray
MACOM MA4L011-134
MACOM PIN Diodes Diode,Pin,Chip,Oxide Lead-Time 30 Weeks
Min.: 100
Mult.: 100
35 V 180 fF 2.1 Ohms 10 mA - 55 C + 125 C 10 MHz 18 GHz ODS-134 Die MADL Waffle