DB-1 Bridge Rectifiers

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Micro Commercial Components (MCC) Bridge Rectifiers 1.0A 600V 11.907In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DB-1 600 V 1.1 V 50 A - 55 C + 125 C 8.51 mm 6.5 mm 3.3 mm DB105 Bulk
Rectron Bridge Rectifiers 1A 100V 115In Stock
15.000Expected 09/09/2026
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pad DB-1 1 A 100 V 1.1 V 40 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm DB10 Tube
Rectron Bridge Rectifiers 1A 400V 483In Stock
5.000Expected 08/09/2026
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DB-1 1 A 400 V 1.1 V 40 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm DB10 Tube
Rectron Bridge Rectifiers 1A 50V 252In Stock
5.000Expected 09/09/2026
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DB-1 1 A 50 V 1.1 V 40 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm DB10 Tube
Rectron Bridge Rectifiers 1A 1000V 6.163In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DB-1 1 A 1 kV 1.1 V 40 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm DB10 Tube
Micro Commercial Components (MCC) Bridge Rectifiers 1.0A 800V 18In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DB-1 800 V 1.1 V 50 A - 55 C + 125 C 8.51 mm 6.5 mm 3.3 mm DB106 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 1.0A 200V 31In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DB-1 200 V 1.1 V 50 A - 55 C + 125 C 8.51 mm 6.5 mm 3.3 mm DB103 Bulk
Micro Commercial Components (MCC) DB101-BP
Micro Commercial Components (MCC) Bridge Rectifiers 1.0A 50V 2.843In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DB-1 50 V 1.1 V 50 A - 55 C + 125 C 8.51 mm 6.5 mm 3.3 mm DB101 Bulk
Rectron Bridge Rectifiers 1A 200V
4.995Expected 23/10/2026
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DB-1 1 A 200 V 1.1 V 40 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm DB10 Tube
Rectron Bridge Rectifiers 1A 600V
7.490Expected 09/09/2026
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DB-1 1 A 600 V 1.1 V 40 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm DB10 Tube
Rectron Bridge Rectifiers 1A 800V
5.000Expected 13/11/2026
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DB-1 1 A 800 V 1.1 V 40 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm DB10 Tube
Rectron Bridge Rectifiers 1A 100V GP Non-Stocked
Min.: 2.500
Mult.: 2.500

Single Phase Bridge SMD/SMT Solder Pad DB-1 1 A 1.1 V 40 A DB10
Rectron Bridge Rectifiers 1A 600V GP Non-Stocked
Min.: 2.500
Mult.: 2.500

Single Phase Bridge SMD/SMT Solder Pad DB-1 1 A 1.1 V 40 A DB10
Rectron Bridge Rectifiers 1A 800V NT Non-Stocked
Min.: 2.000
Mult.: 1.000
: 1.000

Single Phase Bridge SMD/SMT Solder Pad DB-1 1 A 1.1 V 40 A DB10 Reel
Rectron Bridge Rectifiers 1A 1000V GP Non-Stocked
Min.: 2.500
Mult.: 2.500

Single Phase Bridge SMD/SMT Solder Pad DB-1 1 A 1.1 V 40 A DB10
Rectron Bridge Rectifiers 1.5A 200V GP Non-Stocked
Min.: 2.500
Mult.: 2.500

Single Phase Bridge Through Hole Solder Pin DB-1 1.5 A 200 V 1.1 V 40 A - 55 C + 150 C 8.51 mm 6.5 mm 3.4 mm DB15
Rectron Bridge Rectifiers 1.5A 600V GP Non-Stocked
Min.: 2.500
Mult.: 2.500

Single Phase Bridge Through Hole Solder Pin DB-1 1.5 A 600 V 1.1 V 40 A - 55 C + 150 C 8.51 mm 6.5 mm 3.4 mm DB15
Rectron Bridge Rectifiers 1.5A 1000V GP Non-Stocked
Min.: 2.500
Mult.: 2.500

Single Phase Bridge Through Hole Solder Pin DB-1 1.5 A 1 kV 1.1 V 40 A - 55 C + 150 C 8.51 mm 6.5 mm 3.4 mm DB15
Rectron Bridge Rectifiers 1A 50V Non-Stocked
Min.: 2.500
Mult.: 2.500

Single Phase Bridge SMD/SMT Solder Pad DB-1 1 A 50 V 1.05 V 30 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm EDB10 Tube
Rectron Bridge Rectifiers 1A 50V 50ns G Non-Stocked
Min.: 2.500
Mult.: 2.500

Single Phase Bridge SMD/SMT Solder Pad DB-1 1 A 50 V 1.05 V 30 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm EDB10
Rectron Bridge Rectifiers 1A 150V 50ns GP Non-Stocked
Min.: 2.500
Mult.: 2.500

Single Phase Bridge SMD/SMT Solder Pad DB-1 1 A 150 V 1.05 V 30 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm EDB10
Rectron Bridge Rectifiers 1A 200V Non-Stocked
Min.: 2.500
Mult.: 2.500

Single Phase Bridge SMD/SMT Solder Pad DB-1 1 A 200 V 1.05 V 30 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm EDB10 Tube
Rectron Bridge Rectifiers DB-1,1A,300V,50ns,DIPBridge,GP Non-Stocked
Min.: 2.500
Mult.: 2.500

Single Phase Bridge SMD/SMT Solder Pad DB-1 1 A 300 V 1.35 V 30 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm Tube
Rectron Bridge Rectifiers 1A 300V 50ns GP Non-Stocked
Min.: 2.500
Mult.: 2.500

Single Phase Bridge SMD/SMT Solder Pad DB-1 1 A 300 V 1.35 V 30 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm EDB10
Rectron Bridge Rectifiers 1A 400V Non-Stocked
Min.: 2.500
Mult.: 2.500

Single Phase Bridge SMD/SMT Solder Pad DB-1 1 A 400 V 1.35 V 30 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm EDB10 Tube