DFN-12 Transient Voltage Suppression Diodes - TVS

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi ESD Protection Diodes / TVS Diodes 6 LN EMI FILTER W/ES 13.529In Stock
Min.: 1
Mult.: 1
Max.: 1.500
: 3.000

Unidirectional 6 Channel 5 V SMD/SMT 6 V DFN-12 75 pF 8 kV - 40 C + 85 C NUF6400 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 6 Channel EMI Pi Filter w/ESD 33.667In Stock
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

Unidirectional 6 Channel 5 V SMD/SMT 6 V DFN-12 20 pF 15 kV - 40 C + 105 C NUF6401MN Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 6 CH LO CAP FILTER 3.597In Stock
3.000Expected 25/09/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 6 Channel 5 V SMD/SMT 6 V DFN-12 9 pF 8 kV - 40 C + 85 C NUF6410 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 6 LINE EMI FILTER DFN 6.774In Stock
Min.: 1
Mult.: 1
Max.: 1.500
: 3.000

Unidirectional 6 Channel 5 V SMD/SMT 6 V DFN-12 20 pF 15 kV - 40 C + 105 C NUF6401MN AEC-Q100 Reel, Cut Tape, MouseReel
Semtech RCLAMP3951ZATFT
Semtech ESD Protection Diodes / TVS Diodes RCLAMP, 1-LINE 3.3V 0.55PF Non-Stocked
Min.: 15.000
Mult.: 15.000
: 15.000

Bidirectional 1 Channel 3.3 V SMD/SMT 5.2 V 7 V DFN-12 0.55 pF 25 kV 30 kV Reel