SC-59 Small Signal Switching Diodes

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

onsemi Small Signal Switching Diodes SS SWCH DIO 40V TR 9.652In Stock
Min.: 1
Mult.: 1
: 3.000

Switching Diodes SMD/SMT SC-59 40 V 500 mA 100 mA Single 3 ns 1.2 V 100 nA - 55 C + 150 C M1MA151K Reel, Cut Tape, MouseReel

onsemi Small Signal Switching Diodes SS SWCH DIO 40V TR 23.519In Stock
Min.: 1
Mult.: 1
: 3.000

Switching Diodes SMD/SMT SC-59 40 V 750 mA 150 mA Dual 10 ns 1.2 V 100 nA - 55 C + 150 C M1MA151WA Reel, Cut Tape, MouseReel

onsemi Small Signal Switching Diodes SS SWCH DIO 40V TR 17.569In Stock
Min.: 1
Mult.: 1
: 3.000

Switching Diodes SMD/SMT SC-59 40 V 750 mA 150 mA Dual 3 ns 1.2 V 100 nA - 55 C + 150 C M1MA151WK Reel, Cut Tape, MouseReel