SC-75-3 Small Signal Switching Diodes

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Small Signal Switching Diodes 100V 200mA 96.234In Stock
Min.: 1
Mult.: 1
: 3.000

Switching Diodes SMD/SMT SC-75-3 100 V 500 mA 200 mA Single 6 ns 1.25 V 1 uA - 55 C + 150 C BAS16TT1 Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes 70V 200mA Dual Common Cathode 8.027In Stock
33.000On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

Switching Diodes SMD/SMT SC-75-3 70 V 500 mA 200 mA Dual 6 ns 1.25 V 5 uA - 55 C + 150 C BAV70T Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes 70V 200mA 18.113In Stock
15.000Expected 09/04/2027
Min.: 1
Mult.: 1
: 3.000

Switching Diodes SMD/SMT SC-75-3 70 V 500 mA 200 mA Dual 6 ns 1.25 V 2.5 uA - 55 C + 150 C BAW56T Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes 80V 100mA 44.027In Stock
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

Switching Diodes SMD/SMT SC-75-3 80 V 2 A 100 mA Dual 4 ns 1.2 V 100 nA - 55 C + 150 C DAN222 Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes 80V 100mA 386In Stock
Min.: 1
Mult.: 1
: 3.000

Switching Diodes SMD/SMT SC-75-3 80 V 2 A 100 mA Dual 4 ns 1.2 V 100 nA - 55 C + 150 C DAN222 Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes 80V 100mA 11.852In Stock
Min.: 1
Mult.: 1
: 3.000

Switching Diodes SMD/SMT SC-75-3 80 V 2 A 100 mA Dual 4 ns 1.2 V 100 nA - 55 C + 150 C DAP222 Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes 80V 100mA 26.413In Stock
Min.: 1
Mult.: 1
: 3.000

Switching Diodes SMD/SMT SC-75-3 80 V 2 A 100 mA Dual 4 ns 1.2 V 100 nA - 55 C + 150 C DAP222 Reel, Cut Tape, MouseReel
onsemi SBAW56TT1G
onsemi Small Signal Switching Diodes SS SC75 SWCH DIO 70V TR 8.388In Stock
Min.: 1
Mult.: 1
: 3.000

Switching Diodes SMD/SMT SC-75-3 70 V 500 mA 200 mA Dual 6 ns 1.25 V 2.5 uA - 55 C + 150 C BAW56T AEC-Q100 Reel, Cut Tape, MouseReel