TO-220F Rectifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature
WeEn Semiconductors Rectifiers EPI 2.246In Stock
Min.: 1
Mult.: 1

Through Hole TO-220F 500 V 9 A Fast Recovery Rectifiers Single 1.4 V 110 A 50 uA 60 ns - 40 C + 150 C
WeEn Semiconductors Rectifiers RECT UFAST 200V 4.351In Stock
Min.: 1
Mult.: 1

Through Hole TO-220F 200 V 10 A Fast Recovery Rectifiers Dual Common Cathode 1.1 V 55 A 10 uA 25 ns - 40 C + 150 C
WeEn Semiconductors Rectifiers EPI 3.941In Stock
Min.: 1
Mult.: 1
Through Hole TO-220F 600 V 9 A Fast Recovery Rectifiers Single 1.45 V 100 A 50 uA 60 ns - 40 C + 150 C
WeEn Semiconductors Rectifiers TO-220 REC-EPI 1.785In Stock
8.000Expected 27/05/2027
Min.: 1
Mult.: 1

Through Hole TO-220F 200 V 8 A Fast Recovery Rectifiers Single 1.3 V 88 A 10 uA 25 ns - 40 C + 150 C
WeEn Semiconductors Rectifiers EPI Non-Stocked Lead-Time 24 Weeks
Min.: 6.000
Mult.: 1.000
Through Hole TO-220F 600 V 8 A Fast Recovery Rectifiers Single 1.95 V 66 A 10 uA 75 ns - 40 C + 150 C