UDFN-8 Transient Voltage Suppression Diodes - TVS

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi ESD Protection Diodes / TVS Diodes 4 CH EMI FILTER W/ESD 16.645In Stock
18.000Expected 09/02/2027
Cut Tape
Rp10.273,76
Rp7.209,98
Rp6.255,99
Rp5.889,07
Reel
Rp5.008,46
Min.: 1
Mult.: 1
: 3.000
Unidirectional 4 Channel 5 V SMD/SMT 5.6 V UDFN-8 12 pF 16 kV 16 kV - 40 C + 85 C EMI7204MU Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD Suppressor TVS 15KV 8PinUDFN EP T/R 18.612In Stock
Cut Tape
Rp19.997,14
Rp9.191,35
Rp8.108,93
Rp6.274,33
Reel
Rp4.898,38
Min.: 1
Mult.: 1
: 3.000
Unidirectional 8 Channel 5 V SMD/SMT 10 V 5.5 V UDFN-8 9.6 W 0.2 pF 15 kV 15 kV - 55 C + 150 C ESD7016 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP ESD PROTECTION 20.437In Stock
27.000On Order
Cut Tape
Rp29.170,14
Rp18.529,46
Rp13.759,50
Rp12.236,78
Reel
Rp7.650,28
Min.: 1
Mult.: 1
: 3.000
Unidirectional 6 Channel 3.3 V SMD/SMT 8.4 V 5.5 V UDFN-8 45 W 0.32 pF 15 kV 15 kV - 55 C + 150 C ESD8006 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 4CH EMI FLT IN UDFN8 9.653In Stock
9.000Expected 04/05/2027
Cut Tape
Rp6.788,02
Rp4.825,00
Rp4.182,89
Rp3.926,04
Reel
Rp3.338,97
Min.: 1
Mult.: 1
: 3.000
Unidirectional 4 Channel 5 V SMD/SMT 6 V UDFN-8 16 pF 14 kV - 40 C + 85 C NUF4001MU Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS FOR USB 9.090In Stock
Cut Tape
Rp26.418,24
Rp16.603,13
Rp12.548,66
Rp10.860,83
Reel
Rp6.769,67
Min.: 1
Mult.: 1
: 3.000
Unidirectional 8 Channel 5 V SMD/SMT 10 V 5.5 V UDFN-8 9.6 W 0.2 pF 15 kV 15 kV - 55 C + 125 C ESD7016 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 3LN EMI FLTR IN UDFN 1.566In Stock
3.000Expected 19/11/2026
Cut Tape
Rp15.227,18
Rp11.466,25
Rp10.787,45
Rp9.356,46
Reel
Rp7.503,51
Min.: 1
Mult.: 1
: 3.000
Unidirectional 3 Channel 5 V SMD/SMT 6 V UDFN-8 16 pF 14 kV 15 kV - 40 C + 85 C NUF3102 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP OCTAL TVS ARRAY 2.411In Stock
Cut Tape
Rp31.371,66
Rp19.630,22
Rp12.952,28
Rp9.998,57
Reel
Rp8.072,24
Min.: 1
Mult.: 1
: 3.000
Unidirectional 8 Channel 4.3 V SMD/SMT 6.47 V UDFN-8 12 pF 8 kV - 40 C + 85 C NUP8011MU Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 4 CHANNEL TVS ARRAY Non-Stocked Lead-Time 52 Weeks
Reel
Rp6.843,06
Min.: 3.000
Mult.: 3.000
: 3.000
Unidirectional 4 Channel 3 V SMD/SMT 15 V 3.2 V UDFN-8 350 W 5 pF 30 kV 30 kV - 55 C + 125 C NSP8814 Reel