ES2BALH

Taiwan Semiconductor
821-ES2BALH
ES2BALH

Mfr.:

Description:
Rectifiers 35ns, 2A, 100V, Super Fast Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 28000   Multiples: 14000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 14000)
Rp1.963 Rp54.964.000

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
Super Fast Recovery Rectifier
AEC-Q101
Reel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 14000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

ES2xAL & ES2xFS Super Fast Rectifiers

Taiwan Semiconductor ES2xAL and ES2xFS Super Fast Rectifiers are available in 100V, 200V, 400V, and 600V voltage ratings, with 2A forward current. These rectifiers are glass passivated devices that offer low power loss and high efficiency. The Taiwan Semiconductor ES2xAL and ES2xFS super fast rectifiers are available in low-profile thin SMA and SOD-128 packages, ideal for automated placement. These super fast rectifiers operate at a junction temperature range of -55°C to 150°C. Typical applications for these super fast rectifiers include switching mode converters, inverters, and telecommunications.