0.8 mm Zener Diodes

Results: 360
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
onsemi Zener Diodes SOD-523 EUT SNGL PB FREE 11.499In Stock
Min.: 1
Mult.: 1
: 8.000

3.9 V SMD/SMT SOD-523-2 500 mW 3 uA 90 Ohms - 65 C + 150 C Single Reel, Cut Tape, MouseReel MM5Z3V9
onsemi Zener Diodes ZENER SOD523 5.767In Stock
Min.: 1
Mult.: 1
Max.: 573
: 3.000

12.24 V SMD/SMT SOD-523-2 500 mW 100 nA 25 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape MM5Z12VS
onsemi Zener Diodes 16V 500mW 208.311In Stock
60.000Expected 22/12/2026
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

16.2 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 40 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z16V
Toshiba Zener Diodes ZENER SOD-523 200W 12V 83.518In Stock
Min.: 1
Mult.: 1
: 8.000

12 V SMD/SMT SOD-523-2 150 mW 100 nA 30 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel
onsemi Zener Diodes .5W 3.635In Stock
6.000Expected 16/04/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

5.6 V SMD/SMT SOD-523-2 500 mW 10 uA - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes 200 mW 2.4 V Standard Tolerance Zener Diode Voltage Regulator 74In Stock
36.000Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 3.140
: 3.000

6.2 V SMD/SMT SOD-523-2 500 mW 5 % 3 uA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z6V2
Diodes Incorporated Zener Diodes 150mW 3V Zener 2.870In Stock
Min.: 1
Mult.: 1
: 3.000

3 V SMD/SMT SOT-523-3 150 mW 5 % 20 uA 95 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84C3V0
Diodes Incorporated Zener Diodes 150mW 3.9V Zener 2.705In Stock
Min.: 1
Mult.: 1
: 3.000

3.9 V SMD/SMT SOT-523-3 150 mW 5 % 3 uA 90 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84C3V9
Diodes Incorporated Zener Diodes 150mW 9.1V Zener 2.890In Stock
Min.: 1
Mult.: 1
: 3.000

9.1 V SMD/SMT SOT-523-3 150 mW 6 % 500 nA 15 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84C9V1
Nexperia Zener Diodes BZX585-C75/SOD523/SC-79 2.580In Stock
Min.: 1
Mult.: 1
: 3.000

75 V SMD/SMT SOD-523-2 300 mW 5 % 50 nA 255 Ohms - 65 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
onsemi Zener Diodes 200 mW 2.4 V Standard Tolerance Zener Diode Voltage Regulator 650In Stock
Min.: 1
Mult.: 1
: 3.000

47 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 170 Ohms - 65 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z47V
Diodes Incorporated Zener Diodes 150MW 4.7V 954In Stock
Min.: 1
Mult.: 1
: 3.000

4.7 V SMD/SMT SOT-523-3 150 mW 5 % 5 uA 19 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMBZ5230B
Diodes Incorporated Zener Diodes 150MW 5.1V 2.321In Stock
Min.: 1
Mult.: 1
: 3.000

5.1 V SMD/SMT SOT-523-3 150 mW 5 % 5 uA 17 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMBZ5231B
Diodes Incorporated Zener Diodes 150MW 15V 2.973In Stock
Min.: 1
Mult.: 1
: 3.000

15 V SMD/SMT SOT-523-3 150 mW 5 % 100 nA 16 Ohms - 65 C + 150 C Single 8.5 mA Reel, Cut Tape, MouseReel MMBZ5245B
onsemi Zener Diodes LOW IZ REG .5W 636In Stock
6.000Expected 01/12/2026
Min.: 1
Mult.: 1
: 3.000

43 V SMD/SMT SOD-523-2 500 mW 10 nA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes .5W 5.441In Stock
Min.: 1
Mult.: 1
: 3.000

4.3 V SMD/SMT SOD-523-2 500 mW 4 uA - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z4
Diodes Incorporated Zener Diodes 150mW 4.3V Zener 2.941In Stock
Min.: 1
Mult.: 1
: 3.000

4.3 V SMD/SMT SOT-523-3 150 mW 6.98 % 3 uA 90 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84C4V3
onsemi Zener Diodes LOW IZ REG .5W 5.274In Stock
Min.: 1
Mult.: 1
: 3.000

4.3 V SMD/SMT SOD-523-2 500 mW 4 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes LOW IZ REG .5W 413In Stock
Min.: 1
Mult.: 1
: 3.000

24 V SMD/SMT SOD-523-2 500 mW 10 nA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MM5Z4
Diodes Incorporated Zener Diodes 150mW 3.3V Zener 286In Stock
3.000Expected 21/04/2027
Min.: 1
Mult.: 1
: 3.000

3.3 V SMD/SMT SOT-523-3 150 mW 6 % 5 uA 95 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84C3V3
onsemi Zener Diodes .5W 356In Stock
12.000Expected 08/01/2027
Min.: 1
Mult.: 1
: 3.000

4.7 V SMD/SMT SOD-523-2 500 mW 5 % 10 uA - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes SOD-523 EUT SNGL CU PBF 11.926In Stock
Min.: 1
Mult.: 1
: 8.000

5.6 V SMD/SMT SOD-523-2 200 mW 2.14 % 1 uA 40 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape NSZ5V6V2
Diodes Incorporated Zener Diodes 150MW 10V 14.876In Stock
Min.: 1
Mult.: 1
: 3.000

10 V SMD/SMT SOT-523-3 150 mW 5 % 3 uA 17 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMBZ5240B
onsemi Zener Diodes ZENER DIODE SOD523 11.119In Stock
Min.: 1
Mult.: 1
: 3.000

30 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 80 Ohms - 65 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z30V
onsemi Zener Diodes 8.2V 200mW 24.033In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

8.19 V SMD/SMT SOD-523 500 mW 2 % 700 nA 15 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z8V2S