2.5 mm Zener Diodes

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Packaging
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 18Vz(V) Min 5.698In Stock
Min.: 1
Mult.: 1
: 3.000

18 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 12 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes Zener 10uA 150C Pd 1000mW SOD-128 4.415In Stock
Min.: 1
Mult.: 1
: 3.000

36 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 20 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 43Vz(V) Min 2.790In Stock
Min.: 1
Mult.: 1
: 3.000

43 V SMD/SMT SOD-128-2 1 W 6 % 5 uA 50 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 11Vz(V) Min 217In Stock
Min.: 1
Mult.: 1
: 3.000

11 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 8 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes Zener 10uA 150C Pd 1000mW SOD-128 120In Stock
Min.: 1
Mult.: 1
: 3.000

6.2 V SMD/SMT SOD-128-2 1 W 6 % 20 uA 6 Ohms - 55 C + 150 C Single 40 mA Reel, Cut Tape, MouseReel