Bridge Rectifiers

 Bridge Rectifiers
Bridge Rectifiers are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many bridge rectifier manufacturers including Bourns, Comchip, Diodes Inc., Diotec, IXYS, Micro Commercial Components (MCC), onsemi, Vishay & more.
More...

Please view our selection of bridge rectifiers below.
Results: 3.875
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Vishay Semiconductors Bridge Rectifiers Bridge Rectifier, 6A, 600V, Glass Passivated, in-line, KBU 1.197In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 6 A 600 V 1 V 200 A - 50 C + 150 C 23.7 mm 7.1 mm 19.3 mm KBU6J Tube
Diotec Semiconductor Bridge Rectifiers in tubes Bridge, 1-ph, GBI, 1000V, 40A, 150C 709In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole 40 A 1 kV 1.1 V 450 A - 50 C + 150 C 30 mm 20 mm 3.6 mm Tube
Diodes Incorporated Bridge Rectifiers Standard Bridge TTL T&R 1.5K 2.216In Stock
Min.: 1
Mult.: 1
Max.: 150
: 1.500

SMD/SMT SMD/SMT TTL-4 8 A 1 kV 960 mV 330 A - 55 C + 150 C 10.2 mm 7 mm 1.55 mm Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1A Bridge Rectifier 163.711In Stock
Min.: 1
Mult.: 1
Max.: 1.010
: 5.000

Single Phase Bridge MicroDIP 1 A 600 V 30 A MDB6S Reel, Cut Tape, MouseReel
Diodes Incorporated MSB22ML-13
Diodes Incorporated Bridge Rectifiers Low Voltage Bridge MSBL T&R 2.5K 2.450In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 30A,600V Enhanced Power Bridge 9.590In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SIP-4 4 A 600 V 1.05 V 240 A - 55 C + 150 C 30.3 mm 4.1 mm 20.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 40A,800V Enhanced Power Bridge 9.757In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SIP-4 4.4 A 800 V 1.01 V 400 A - 55 C + 150 C 30.3 mm 4.1 mm 20.3 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 25A 1.323In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 25 A 600 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 35A 560In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 35 A 600 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 800V, 10A 1.537In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 10 A 800 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 15A 1.269In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 15 A 600 V 1 V 480 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 800V, 15A 1.466In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 15 A 800 V 1 V 480 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 800V, 35A 1.298In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 35 A 800 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 10A 1.305In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 10 A 600 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 800V, 15A 1.697In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 15 A 800 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 800V, 25A 1.244In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 25 A 800 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 15A 1.645In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 15 A 600 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers 15A 1000V high TJ 175 standard bridge 1.681In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2 35 A 1.1 V 800 A - 55 C + 175 C 22.3 mm 3.5 mm 18.8 mm Tube
Panjit Bridge Rectifiers 2A 1000V low vf bridge 44.183In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 1.05 V Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers 4A 1000V low vf bridge 20.212In Stock
Min.: 1
Mult.: 1
: 3.000

1.05 V Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 200V 25A Glass Pass. Bridge Rectifier 952In Stock
Min.: 1
Mult.: 1

Through Hole Solder Pin TS-6P 25 A 200 V 1.1 V 300 A - 55 C + 125 C DFB2520 Tube
Vishay Semiconductors Bridge Rectifiers 1600 Volt 130 Amp 24In Stock
Min.: 1
Mult.: 1

Three Phase Bridge Screw Mount INT-A-PAK 1.6 kV 1.63 V 1.18 kA - 40 C + 150 C 94 mm 35 mm 30 mm Bulk
Panjit Bridge Rectifiers 3A 1000V low vf bridge 18.277In Stock
Min.: 1
Mult.: 1
: 3.000

1.05 V Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 0.9 Amp 65 Volt 5.846In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin WOG-4 65 V 1 V 45 A - 40 C + 125 C 9.86 mm 8.84 mm 5.6 mm B40C Bulk
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 400 Volt 8.898In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFS 1 A 400 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube