Micro Commercial Components (MCC) Bridge Rectifiers

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Micro Commercial Components (MCC) Bridge Rectifiers 25A SINGLE PHASE GLASS PASSIVATED BRIDGE 2.142In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 25 A 800 V 1 V 300 A - 55 C + 150 C 22.3 mm 18.8 mm 3.6 mm GBU2508 Bulk


Micro Commercial Components (MCC) Bridge Rectifiers 1.488In Stock
Min.: 1
Mult.: 1

GBJ15L06 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 1.0A 600V 11.982In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DB-1 600 V 1.1 V 50 A - 55 C + 125 C 8.51 mm 6.5 mm 3.3 mm DB105 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 4A SINGLE PHASE GLASS PASSIVATED BRIDGE 3.281In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 4 A 600 V 900 mV 150 A - 55 C + 150 C 22.3 mm 18.8 mm 3.6 mm GBU4JL Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 1.0A 1000V 9.783In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DB-1-4 1 A 1 kV 1.1 V 50 A - 55 C + 125 C 8.51 mm 6.5 mm 3.3 mm DB107 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 10A GLASS PASSIVATED BRIDGE RECTIFIER 3.771In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBJ-4 10 A 1 kV 1 V 170 A - 55 C + 150 C 25.2 mm 15.3 mm 4.8 mm KBJ1010G Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 15A 800V 5.172In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ 800 V 1.05 V 240 A - 55 C + 150 C 30.3 mm 4.8 mm 20.3 mm GBJ1508 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 25A 600V 1.849In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-4 25 A 600 V 1.05 V 350 A - 55 C + 150 C 30.3 mm 4.8 mm 20.3 mm GBJ2506 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 50A Glass Passivated Single Phase Bridge Rectifier 50 to 1000V 192In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount Screw GBPC-4 50 A 1 kV 1.1 V 500 A - 55 C + 150 C 28.8 mm 28.8 mm 8.5 mm GBPC5010L Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 25A SINGLE PHASE BRIDGE 335In Stock
Min.: 1
Mult.: 1

MB2510 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 35A SINGLE PHASE BRIDGE RECTIFIER 58In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin MP-50W-4 35 A 800 V 1.1 V 400 A - 55 C + 150 C 28.7 mm 28.7 mm 11.23 mm MP358W Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 6A 1000V 31In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad GBU 1 kV 1 V 175 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU6M Bulk
Micro Commercial Components (MCC) Bridge Rectifiers SNGL Phase 800V 2A 2.746In Stock
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pad 2 A 800 V 1.1 V 50 A + 150 C 10.6 mm 4.1 mm 14.73 mm KBP208G Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 25A 1 PHASE BRIDGE 335In Stock
Min.: 1
Mult.: 1

MB256 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 2A, 600V Bridge Rectifier, 1.030In Stock
Min.: 1
Mult.: 1
: 3.000

Single Phase Bridge SMD/SMT Solder Pad TBS 2 A 600 V 1.1 V 75 A - 55 C + 150 C 7.4 mm 6.7 mm 1.5 mm TBS20J Reel, Cut Tape
Micro Commercial Components (MCC) Bridge Rectifiers 800Vr 560Vrms 800V 15A 220A 1.05Vf 5uA 1.005In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin JA-4 15 A 800 V 1.05 V 220 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm GBJA1508 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 10A GLASS PASSIVATED BRIDGE RECTIFIER 854In Stock
Min.: 1
Mult.: 1

KBJ1006G Bulk
Micro Commercial Components (MCC) Bridge Rectifiers SNGL Phase 600V 2A 4.101In Stock
Min.: 1
Mult.: 1
Single Phase Bridge SMD/SMT Solder Pad 2 A 600 V 1.1 V 50 A + 150 C 10.6 mm 4.1 mm 14.73 mm KBP206G Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 10A 50Vr 35Vrms 50V 150Amp 1.1Vf 22In Stock
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin PB-6-4 10 A 1 kV 1.1 V 150 A - 55 C + 150 C 15.71 mm 15.71 mm 6.86 mm BR1010 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 35A 1 PHASE BRIDGE 47In Stock
Min.: 1
Mult.: 1

MB3510 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers RECT BRIDGE 50A 1000V TAB 250In Stock
Min.: 1
Mult.: 1

SMD/SMT Solder Pad MP-50-4 MP5010 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 1A SINGLE PHASE GLASS PASSIVATED BRIDGE RECTIFIER 1.488In Stock
Min.: 1
Mult.: 1
: 1.500

SDB107L Reel, Cut Tape
Micro Commercial Components (MCC) Bridge Rectifiers 25A SINGLE PHASE BRIDGE 200In Stock
Min.: 1
Mult.: 1

MB258 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 3A GLASS PASSIVATED BRIDGE RECTIFIER 3.619In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBP-4 3 A 800 V 1.1 V 80 A - 55 C + 150 C 14.75 mm 10.6 mm 4.1 mm KBP308G Bulk


Micro Commercial Components (MCC) Bridge Rectifiers 35A GLASs PASSIVATED BRIDGE 1.304In Stock
Min.: 1
Mult.: 1

GBJ3508L Bulk