Rectron Bridge Rectifiers

Results: 436
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Rectron Bridge Rectifiers Lead Frame 25A 1000V 370In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin RS-25M 4.3 A 1 kV 1.1 V 300 A - 55 C + 150 C 30.3 mm 4.8 mm 20.3 mm RS250 Tube
Rectron Bridge Rectifiers 1.0A, 1000V 3.578In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT Solder Pad SLDBS-4 SLDB10 Reel, Cut Tape, MouseReel
Rectron Bridge Rectifiers 2A 800V 1.071In Stock
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder RC-2 2 A 800 V 1.1 V 50 A - 55 C + 150 C 10 mm 10 mm 7.4 mm RC20 Bulk
Rectron Bridge Rectifiers RS-4L,In-lineBridge,4A,200V,GP 1.506In Stock
8.096On Order
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad RS-4L 4 A 200 V 1 V 150 A - 55 C + 150 C 19.5 mm 6.5 mm 16.3 mm RS40 Tube
Rectron Bridge Rectifiers RS-4M,In-lineBridge(leadframe),4A,200V 770In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad RS-4M 4 A 200 V 1.1 V 150 A - 55 C + 150 C 25.3 mm 4.8 mm 15.3 mm RS40 Tube
Rectron Bridge Rectifiers 8A 100V 288In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad RS-8 8 A 100 V 1.2 V 250 A - 55 C + 150 C 23.7 mm 7.1 mm 19.8 mm RS80 Tube
Rectron Bridge Rectifiers 1A 100V 165In Stock
15.000Expected 16/10/2026
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pad DB-1 1 A 100 V 1.1 V 40 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm DB10 Tube
Rectron Bridge Rectifiers 1A 400V 483In Stock
5.000Expected 31/08/2026
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DB-1 1 A 400 V 1.1 V 40 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm DB10 Tube
Rectron Bridge Rectifiers 25A 200V LP 84In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad MP-25W 25 A 200 V 1.1 V 300 A - 55 C + 150 C 29 mm 29 mm 7.9 mm MP25 Bulk
Rectron Bridge Rectifiers 2A 100V 731In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder RC-2 2 A 100 V 1.1 V 50 A - 55 C + 150 C 10 mm 10 mm 7.4 mm RC20 Bulk
Rectron Bridge Rectifiers 20A 400V 583In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin RS-20M 20 A 400 V 1.1 V 300 A - 55 C + 150 C 30.3 mm 4.8 mm 20.3 mm RS200 Tube
Rectron Bridge Rectifiers Lead Frame 2A 1000V 1.402In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin RS-2M 2 A 1 kV 1.1 V 50 A - 55 C + 150 C 20 mm 3.5 mm 11 mm RS20 Tube
Rectron Bridge Rectifiers RS-4M,In-lineBridge(leadframe),4A,600V 1.739In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin RS-4M 4 A 600 V 1.1 V 150 A - 55 C + 150 C 25.3 mm 4.8 mm 15.3 mm RS40 Tube
Rectron Bridge Rectifiers RS-6M,In-lineBridge(leadframe),6A,200V 780In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin RS-6M 6 A 200 V 1.1 V 200 A - 55 C + 150 C 30.3 mm 4.8 mm 20.3 mm RS60 Tube
Rectron Bridge Rectifiers 35A 800V 156In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad MP-35 35 A 800 V 1.1 V 400 A - 55 C + 150 C 29 mm 29 mm 7.9 mm MP35 Bulk
Rectron Bridge Rectifiers In-line Bridge 2A 1000V 1.057In Stock
Min.: 1
Mult.: 1

KBP2 Tube
Rectron Bridge Rectifiers RS-4L,In-lineBridge,4A,600V,GP 2.218In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad RS-4L 4 A 600 V 1 V 150 A - 55 C + 150 C 19.5 mm 6.5 mm 16.3 mm RS40 Tube
Rectron Bridge Rectifiers 8A 800V 519In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pad RS-8 8 A 800 V 1.2 V 250 A - 55 C + 150 C 23.7 mm 7.1 mm 19.8 mm RS80 Tube
Rectron Bridge Rectifiers 25A 400V LP GP 57In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad MP-25W 25 A 400 V 1.1 V 300 A - 55 C + 150 C 29 mm 29 mm 7.9 mm MP25 Bulk
Rectron Bridge Rectifiers RS-4M,In-lineBridge(leadframe),4A,800V 783In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin RS-4M 4 A 800 V 1.1 V 150 A - 55 C + 150 C 25.3 mm 4.8 mm 15.3 mm RS40 Tube
Rectron Bridge Rectifiers 8A 1000V 764In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin RS-8 8 A 1 kV 1.2 V 250 A - 55 C + 150 C 23.7 mm 7.1 mm 19.8 mm RS80 Tube
Rectron Bridge Rectifiers 1A 50V 254In Stock
5.000Expected 09/10/2026
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DB-1 1 A 50 V 1.1 V 40 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm DB10 Tube
Rectron Bridge Rectifiers 1A 1000V 6.169In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DB-1 1 A 1 kV 1.1 V 40 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm DB10 Tube
Rectron Bridge Rectifiers DIP,Bridge,SM,GP DB-S,1.5A,1000V 3.841In Stock
Min.: 1
Mult.: 1
: 1.000

DB15 Reel, Cut Tape
Rectron Bridge Rectifiers 35A 600V 251In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad MP-35 35 A 600 V 1.1 V 400 A - 55 C + 150 C 29 mm 29 mm 7.9 mm MP35 Bulk