ABS Bridge Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Max Surge Current Length Width Series Qualification Packaging
Taiwan Semiconductor Bridge Rectifiers 1A, 200V, Standard Bridge Rectifier Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMD/SMT ABS AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor Bridge Rectifiers 1.5A 600V Standard B ridge Rectifier Non-Stocked
Min.: 4.000
Mult.: 1.000
: 1.000

Single Phase Bridge SMD/SMT Solder Pad ABS 1.5 A 600 V 40 A 4.1 mm 4.5 mm ABS15 Reel
Taiwan Semiconductor Bridge Rectifiers 1.5A, 1000V Non-Stocked
Min.: 10.000
Mult.: 1.000
: 1.000

Single Phase Bridge SMD/SMT Solder Pad ABS 1.5 A 1 kV 40 A 4.1 mm 4.5 mm ABS15 Reel