DIP-4 Bridge Rectifiers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Central Semiconductor Bridge Rectifiers 600Vrrm 600Vr 420Vr 1.0A 50A Ifsm 3.615In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DIP-4 1 A 600 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.48 mm 2.49 mm CBR1 Tube
Central Semiconductor Bridge Rectifiers 200Vrrm 200Vr 420Vrms 1.0A 50A 119.577Factory Stock Available
Min.: 3.750
Mult.: 50

Single Phase Bridge Through Hole Solder Pin DIP-4 1 A 200 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.48 mm 2.49 mm CBR1-D020 Tube
Central Semiconductor Bridge Rectifiers 1000Vrrm 1000Vr 700Vrms 1.0A 50A 4.560Factory Stock Available
Min.: 2.950
Mult.: 50

Single Phase Bridge Through Hole Solder Pin DIP-4 1 A 1 kV 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.48 mm 2.49 mm CBR1-D100 Tube
Panjit Bridge Rectifiers DUAL-IN-LINE GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER Non-Stocked Lead-Time 30 Weeks
Min.: 50
Mult.: 50

Single Phase Bridge Through Hole Solder Pad DIP-4 1 A 1 kV 1.1 V 30 A - 55 C + 150 C 8.5 mm 8 mm 2.5 mm LGDI-10H Tube
Panjit Bridge Rectifiers DUAL-IN-LINE GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pad DIP-4 1 A 600 V 1.1 V 30 A - 55 C + 150 C 8.51 mm 8 mm 2.5 mm LGDI-10H Tube
Panjit Bridge Rectifiers DUAL-IN-LINE GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER Non-Stocked Lead-Time 30 Weeks
Min.: 50
Mult.: 50

Single Phase Bridge Through Hole Solder Pad DIP-4 1 A 1 kV 1.1 V 50 A - 55 C + 125 C 8.51 mm 8 mm 2.5 mm LGDI-15H Tube
Central Semiconductor Bridge Rectifiers 100Vrrm 100Vr 560Vrms 1.0A 50A Non-Stocked
Min.: 3.750
Mult.: 50

Single Phase Bridge Through Hole Solder Pin DIP-4 1 A 100 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.48 mm 2.49 mm CBR1-D010 Tube
Central Semiconductor Bridge Rectifiers 400Vrrm 400Vr 280Vrms 1.0A 50A Non-Stocked
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DIP-4 1 A 400 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.48 mm 2.49 mm CBR1-D040 Tube
Central Semiconductor Bridge Rectifiers 800Vrrm 800Vr 560Vrms 1.0A 50A Non-Stocked
Min.: 3.550
Mult.: 50

Single Phase Bridge Through Hole Solder Pin DIP-4 1 A 800 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.48 mm 2.49 mm CBR1-D080 Tube