TEA2206T/1J

NXP Semiconductors
771-TEA2206T/1J
TEA2206T/1J

Mfr.:

Description:
Bridge Rectifiers TEA2206T/1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Bridge Rectifiers
RoHS:  
SMD/SMT
Solder Pad
SOIC-8
TEA2206T
Reel
Cut Tape
Brand: NXP Semiconductors
Product Type: Bridge Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Part # Aliases: 935405205118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

TEA2206T Active Bridge Rectifier Controller

NXP Semiconductors TEA2206T Active Bridge Rectifier Controller is designed to replace the two low-side diodes in the traditional diode bridge with MOSFETs. Using the TEA2206T with low-ohmic high-voltage external MOSFETs significantly improves the efficiency of the power converter as the typical rectifier diode forward conduction losses are eliminated. In addition, the TEA2206T includes an X-capacitor discharge function to reduce power consumption while in a standby condition.

In Stock: 1.774

Stock:
1.774 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp84.942 Rp84.942
Rp63.661 Rp636.610
Rp57.790 Rp1.444.750
Rp55.955 Rp2.797.750
Rp52.836 Rp5.283.600
Rp50.818 Rp12.704.500
Rp49.718 Rp24.859.000
Rp47.700 Rp47.700.000
Full Reel (Order in multiples of 2500)
Rp46.048 Rp115.120.000